PQDE6W-U Series Isolated Chassis Mount DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩41,738 5+ ₩40,745 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 4.95W | 1 Output | 3.3V | 1.5A | - | - | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PQDE6W-U Series | |||||
Each | 1+ ₩41,738 5+ ₩40,745 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PQDE6W-U Series | |||||
Each | 1+ ₩40,745 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | -600mA | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PQDE6W-U Series | |||||
Each | 1+ ₩40,018 5+ ₩38,435 10+ ₩37,173 50+ ₩36,763 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | -200mA | 1.5kV | 24V | Fixed, Adjustable | 52.3mm | 19mm | 55mm | 9V | 36V | PQDE6W-U Series | |||||