SD-1000 Series Isolated Chassis Mount DC / DC Converters:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩407,247 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 1.08kW | 1 Output | 48V | 21A | 2kV | 48V | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ ₩570,963 | Min: 1 / Mult: 1 | ITE | Enclosed | 4:1 | 960W | 1 Output | 24V | 40A | 2kV | 48V | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series | |||||
Each | 1+ ₩412,918 5+ ₩407,247 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 960W | 1 Output | 24V | 40A | 2kV | 96V | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | |||||
Each | 1+ ₩412,918 5+ ₩407,247 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 720W | 1 Output | 12V | 60A | 2kV | 96V | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | |||||
Each | 1+ ₩412,918 5+ ₩407,247 | Min: 1 / Mult: 1 | ITE | Enclosed | 2:1 | 1.08kW | 1 Output | 48V | 21A | 2kV | 96V | Fixed | 127mm | 41mm | 295mm | 72V | 144V | SD-1000 Series | |||||
Each | 1+ ₩407,247 | Min: 1 / Mult: 1 | ITE | Module | 4:1 | 720W | 1 Output | 12V | 60A | 2kV | - | Fixed | 127mm | 41mm | 295mm | 19V | 72V | SD-1000 Series |