SDS-060B Series Isolated Chassis Mount DC / DC Converters:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩136,905 5+ ₩131,487 10+ ₩127,172 50+ ₩125,769 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 12V | 5A | 24V | Fixed, Adjustable | 38mm | 95mm | 159mm | 18V | 36V | SDS-060B Series | |||||
Each | 1+ ₩73,743 5+ ₩70,825 10+ ₩68,500 50+ ₩67,745 | Min: 1 / Mult: 1 | ITE | SIP | 2:1 | 60W | 1 Output | 24V | 2.5A | 24V | Fixed, Adjustable | 38mm | 95mm | 159mm | 18V | 36V | SDS-060B Series | |||||
Each | 1+ ₩99,392 5+ ₩95,459 10+ ₩92,326 50+ ₩91,308 | Min: 1 / Mult: 1 | ITE | - | 2:1 | 100W | 1 Output | 24V | 4.2A | 24V | Fixed, Adjustable | 95mm | 38mm | 198mm | 19V | 36V | SDS-060B Series | |||||