TEP 75WICMF Isolated Chassis Mount DC / DC Converters:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩327,619 10+ ₩300,872 25+ ₩286,019 50+ ₩243,568 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 24V | 3.2A | 3kV | 48V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 18V | 75V | TEP 75WICMF | |||||
Each | 1+ ₩327,619 10+ ₩300,872 25+ ₩294,407 50+ ₩243,568 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 15V | 5A | 3kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF | |||||
Each | 1+ ₩327,619 10+ ₩300,872 25+ ₩286,019 50+ ₩243,568 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 48V | 1.6A | 3kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF | |||||
Each | 1+ ₩325,090 10+ ₩241,324 25+ ₩238,236 50+ ₩238,235 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 28V | 2.7A | 3kV | 24V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 9V | 36V | TEP 75WICMF | |||||
Each | 1+ ₩327,619 10+ ₩300,872 25+ ₩286,019 50+ ₩243,568 | Min: 1 / Mult: 1 | Railway | Module | 4:1 | 75W | 1 Output | 12V | 6.3A | 3kV | 48V | Fixed, Adjustable | 61mm | 40.5mm | 85mm | 18V | 75V | TEP 75WICMF |