TMDC 06H Series Isolated Chassis Mount DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩71,722 5+ ₩70,977 10+ ₩70,231 50+ ₩63,889 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 48V | 125mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ ₩71,722 5+ ₩70,977 10+ ₩70,231 50+ ₩63,889 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ ₩71,722 5+ ₩69,836 10+ ₩67,949 50+ ₩63,889 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ ₩75,238 5+ ₩67,172 10+ ₩66,970 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ ₩75,238 5+ ₩74,422 10+ ₩73,606 50+ ₩66,970 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ ₩75,238 5+ ₩74,422 10+ ₩73,606 50+ ₩66,970 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ ₩71,722 5+ ₩70,977 10+ ₩70,231 50+ ₩63,889 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 5.1V | 1.2A | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series | |||||
Each | 1+ ₩71,722 5+ ₩68,559 10+ ₩65,395 50+ ₩63,889 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 3kV | 110V | Fixed | 34mm | 26.5mm | 53mm | 80V | 160V | TMDC 06H Series |