TMDC 40H Series Isolated Chassis Mount DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩126,482 10+ ₩119,789 25+ ₩111,536 50+ ₩105,960 100+ ₩104,914 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 2 Output | 12V | 1.67A | -12V | 1.67A | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ ₩123,046 10+ ₩116,533 25+ ₩108,428 50+ ₩103,012 100+ ₩101,995 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 1 Output | 12V | 3.33A | - | - | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ ₩124,764 10+ ₩118,912 25+ ₩108,428 50+ ₩103,026 100+ ₩102,010 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 1 Output | 24V | 1.67A | - | - | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ ₩126,482 10+ ₩119,789 25+ ₩111,536 50+ ₩105,960 100+ ₩104,914 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 2 Output | 24V | 830mA | -24V | 830mA | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ ₩123,046 10+ ₩116,533 25+ ₩108,428 50+ ₩103,012 100+ ₩101,995 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 1 Output | 48V | 840mA | - | - | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ ₩119,820 10+ ₩108,032 25+ ₩105,714 50+ ₩103,012 100+ ₩101,995 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 1 Output | 5.1V | 8A | - | - | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ ₩126,482 10+ ₩119,789 25+ ₩111,536 50+ ₩105,960 100+ ₩104,914 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 2 Output | 15V | 1.33A | -15V | 1.33A | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series | |||||
Each | 1+ ₩123,046 10+ ₩116,533 25+ ₩108,428 50+ ₩103,012 100+ ₩101,995 | Min: 1 / Mult: 1 | ITE | Module | 2:1 | 40W | 1 Output | 15V | 2.67A | - | - | Regulated | 3kV | 110V | Fixed | 63.8mm | 25.6mm | 112mm | 80V | 160V | TMDC 40H Series |