Isolated Chassis Mount DC / DC Converters:

31개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2816199

RoHS

Each
1+
₩229,896
Min: 1 / Mult: 1
ITE
Enclosed
4:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816198

RoHS

Each
1+
₩246,128
Min: 1 / Mult: 1
ITE
Enclosed
4:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816189

RoHS

Each
1+
₩152,987
5+
₩152,543
Min: 1 / Mult: 1
ITE
Enclosed
2:1
300W
1 Output
5V
60A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
2816162

RoHS

Each
1+
₩125,494
Min: 1 / Mult: 1
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
2816197

RoHS

Each
1+
₩232,819
Min: 1 / Mult: 1
ITE
Enclosed
4:1
480W
1 Output
12V
40A
2kV
96V
Fixed
115mm
50mm
215mm
19V
72V
SD-500 Series
2816163

RoHS

Each
1+
₩133,481
Min: 1 / Mult: 1
ITE
Enclosed
2:1
202W
1 Output
48V
4.2A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
2816196

RoHS

Each
1+
₩241,402
Min: 1 / Mult: 1
ITE
Enclosed
2:1
504W
1 Output
48V
10.5A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
2816171

RoHS

Each
1+
₩133,481
Min: 1 / Mult: 1
ITE
Enclosed
2:1
202W
1 Output
48V
4.2A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
2816187

RoHS

Each
1+
₩146,959
5+
₩145,230
Min: 1 / Mult: 1
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
2816183

RoHS

Each
1+
₩146,959
5+
₩145,230
Min: 1 / Mult: 1
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
2816161

RoHS

Each
1+
₩122,911
5+
₩121,528
Min: 1 / Mult: 1
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
2816191

RoHS

Each
1+
₩146,959
5+
₩145,230
Min: 1 / Mult: 1
ITE
Enclosed
2:1
350W
1 Output
24V
14.6A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
2816165

RoHS

Each
1+
₩122,911
5+
₩121,528
Min: 1 / Mult: 1
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
2816182

RoHS

Each
1+
₩152,591
Min: 1 / Mult: 1
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
2816185

RoHS

Each
1+
₩146,959
5+
₩145,230
Min: 1 / Mult: 1
ITE
Enclosed
2:1
285W
1 Output
5V
57A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
2816166

RoHS

Each
1+
₩122,911
5+
₩121,528
Min: 1 / Mult: 1
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
2816190

RoHS

Each
1+
₩146,959
5+
₩145,230
Min: 1 / Mult: 1
ITE
Enclosed
2:1
350W
1 Output
12V
27.5A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-350 Series
2816170

RoHS

Each
1+
₩122,911
5+
₩121,528
Min: 1 / Mult: 1
ITE
Enclosed
2:1
202W
1 Output
24V
8.4A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
2816169

RoHS

Each
1+
₩122,911
5+
₩121,528
Min: 1 / Mult: 1
ITE
Enclosed
2:1
200W
1 Output
12V
16.7A
1.5kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-200 Series
2816184

RoHS

Each
1+
₩146,959
5+
₩145,230
Min: 1 / Mult: 1
ITE
Enclosed
2:1
350W
1 Output
48V
7.3A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-350 Series
2816188

RoHS

Each
1+
₩146,959
5+
₩145,230
Min: 1 / Mult: 1
ITE
Enclosed
2:1
350W
1 Output
48V
7.3A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
2816186

RoHS

Each
1+
₩146,959
5+
₩145,230
Min: 1 / Mult: 1
ITE
Enclosed
2:1
330W
1 Output
12V
27.5A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-350 Series
2816195

RoHS

Each
1+
₩221,774
5+
₩219,784
Min: 1 / Mult: 1
ITE
Enclosed
2:1
504W
1 Output
24V
21A
2kV
96V
Fixed
115mm
50mm
215mm
72V
144V
SD-500 Series
2816167

RoHS

Each
1+
₩122,911
5+
₩121,528
Min: 1 / Mult: 1
ITE
Enclosed
2:1
202W
1 Output
48V
4.2A
1.5kV
48V
Fixed
115mm
50mm
215mm
36V
72V
SD-200 Series
2816164

RoHS

Each
1+
₩122,911
5+
₩121,528
Min: 1 / Mult: 1
ITE
Enclosed
2:1
170W
1 Output
5V
34A
1.5kV
24V
Fixed
115mm
50mm
215mm
19V
36V
SD-200 Series
31개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account