Isolated DIN Rail Mount DC / DC Converters:
219개 제품을 찾았습니다.element14 Korea에서 Isolated DIN Rail Mount DC / DC Converters의 광범위한 제품을 찾아보세요. Mean Well, Xp Power, Phoenix Contact, Tdk-lambda & Cui를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Isolated DIN Rail Mount DC / DC Converters 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩350,368 | Min: 1 / Mult: 1 | ITE | 2:1 | 96W | 1 Output | 12V | 8A | - | - | - | - | Fixed, Adjustable | 24V | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ ₩232,945 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | 1.6kV | Fixed, Adjustable | 48V | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
Each | 1+ ₩185,931 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | Fixed | 24V | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
Each | 1+ ₩72,823 5+ ₩71,429 10+ ₩69,950 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | Fixed | 48V | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
Each | 1+ ₩73,638 5+ ₩71,429 10+ ₩69,950 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | Regulated | 3kV | Fixed | 24V | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+ ₩245,310 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | - | 1.6kV | Fixed, Adjustable | 24V | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | |||||
Each | 1+ ₩58,700 5+ ₩56,940 10+ ₩55,178 50+ ₩54,544 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | Fixed | 48V | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ ₩69,638 5+ ₩62,661 10+ ₩56,968 25+ ₩52,224 | Min: 1 / Mult: 1 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | - | - | - | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ ₩215,031 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.6kV | Fixed | 24V | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX20W Series | |||||
Each | 1+ ₩198,670 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.6kV | Fixed | 24V | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
3703240 | POWER INTEGRATIONS | Each | 1+ ₩352,882 | Min: 1 / Mult: 1 | Gate Drive | - | 5W | 1 Output | 24.8V | 200mA | - | - | - | - | Fixed | - | - | - | - | 14.5V | 15.5V | ISO5125I Series | |||
3703242 | POWER INTEGRATIONS | Each | 1+ ₩400,126 | Min: 1 / Mult: 1 | Gate Drive | - | 5W | 1 Output | 24.8V | 200mA | - | - | Unregulated | 18kV | Fixed | 15V | 69mm | 44.5mm | 134mm | 14.5V | 15.5V | ISO5125I Series | |||
Each | 1+ ₩475,194 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ ₩102,715 5+ ₩98,114 10+ ₩96,527 | Min: 1 / Mult: 1 | ITE | 2:1 | - | 1 Output | 24V | 20A | - | - | - | - | Fixed | 24V | 34mm | 130mm | 150mm | 18V | 30V | - | |||||
Each | 1+ ₩497,615 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 240W | 1 Output | 24V | 10A | - | - | - | - | Fixed, Adjustable | 24V | 50mm | 130mm | 125mm | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ ₩341,501 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 60W | 1 Output | 24V | 2.5A | - | - | - | - | Fixed, Adjustable | - | 32mm | 106mm | 90mm | 48V | 110V | QUINT POWER Series | |||||
Each | 1+ ₩819,006 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 480W | 1 Output | 24V | 20A | - | - | - | - | Fixed, Adjustable | 24V | 70mm | 130mm | 125mm | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ ₩359,474 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 120W | 1 Output | 24V | 5A | - | - | - | - | Fixed, Adjustable | 12V | 36mm | 130mm | 125mm | 9V | 16.8V | QUINT POWER Series | |||||
SIEMENS | Each | 1+ ₩294,411 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SITOP PSE202U Series | ||||
Each | 1+ ₩198,764 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 30W | 1 Output | 24V | 1.3A | - | - | - | - | Fixed, Adjustable | - | 22.5mm | 99mm | 90mm | 12V | 24V | QUINT POWER Series | |||||
Each | 1+ ₩198,764 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 30W | 1 Output | 24V | 1.3A | - | - | - | - | Fixed, Adjustable | - | 22.5mm | 106mm | 90mm | 12V | 24V | QUINT POWER Series | |||||
Each | 1+ ₩351,025 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 120W | 1 Output | 24V | 5A | - | - | - | - | Fixed, Adjustable | 24V | 36mm | 130mm | 125mm | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ ₩270,810 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 60W | 1 Output | 24V | 2.5A | - | - | - | - | Fixed, Adjustable | - | 32mm | 106mm | 90mm | 9V | 24V | QUINT POWER Series | |||||
Each | 1+ ₩198,764 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 30W | 1 Output | 12V | 2.5A | - | - | - | - | Fixed, Adjustable | - | 22.5mm | 106mm | 90mm | 12V | 24V | QUINT POWER Series | |||||
SIEMENS | Each | 1+ ₩148,965 5+ ₩122,570 10+ ₩120,119 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | SITOP PSE202U Series |