DDC30 Series Isolated DIN Rail Mount DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩87,404 5+ ₩84,781 10+ ₩82,159 50+ ₩78,664 100+ ₩73,420 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ ₩84,042 5+ ₩81,520 10+ ₩78,999 50+ ₩75,638 100+ ₩70,596 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ ₩85,674 5+ ₩83,104 10+ ₩80,533 50+ ₩77,106 100+ ₩71,966 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 15V | 2A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series | |||||
Each | 1+ ₩84,042 5+ ₩81,520 10+ ₩79,890 50+ ₩78,260 100+ ₩76,629 | Min: 1 / Mult: 1 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 56mm | 9V | 36V | DDC30 Series |