DDRH-240 Series Isolated DIN Rail Mount DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩120,254 5+ ₩117,536 10+ ₩115,627 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 200.4W | 1 Output | 12V | 16.7A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
Each | 1+ ₩120,254 5+ ₩117,536 10+ ₩117,188 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 32V | 7.5A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
Each | 1+ ₩120,254 5+ ₩117,536 10+ ₩115,627 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
Each | 1+ ₩120,254 5+ ₩117,536 10+ ₩115,627 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series |