DDRH-45 Series Isolated DIN Rail Mount DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩68,988 5+ ₩65,345 10+ ₩62,843 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 48V | 938mA | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ ₩73,215 5+ ₩70,786 10+ ₩69,637 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 15V | 3A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ ₩73,215 5+ ₩70,786 10+ ₩69,637 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 24V | 1.87A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series | |||||
Each | 1+ ₩68,988 5+ ₩65,776 10+ ₩62,843 | Min: 1 / Mult: 1 | ITE & Industrial | 10:1 | 45W | 1 Output | 12V | 3.75A | 4kV | Fixed | 800V | 70mm | 135mm | 32mm | 150V | 1.5kV | DDRH-45 Series |