DTE20 Series Isolated DIN Rail Mount DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩102,997 5+ ₩99,904 10+ ₩96,811 50+ ₩89,153 100+ ₩87,370 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ ₩102,997 5+ ₩99,904 10+ ₩96,811 50+ ₩89,153 100+ ₩87,370 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ ₩102,997 5+ ₩99,904 10+ ₩96,811 50+ ₩89,153 100+ ₩87,370 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ ₩105,059 5+ ₩101,894 10+ ₩98,743 50+ ₩90,934 100+ ₩89,116 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE20 Series | |||||
Each | 1+ ₩105,059 5+ ₩101,894 10+ ₩98,743 50+ ₩90,934 100+ ₩89,116 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ ₩139,899 5+ ₩122,412 10+ ₩101,427 50+ ₩90,934 100+ ₩89,116 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 48V | 420mA | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ ₩102,997 5+ ₩99,904 10+ ₩96,811 50+ ₩89,153 100+ ₩87,370 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 5.1V | 4A | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series | |||||
Each | 1+ ₩105,059 5+ ₩101,894 10+ ₩98,743 50+ ₩90,934 100+ ₩89,116 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 24V | 835mA | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE20 Series |