DTE40 Series Isolated DIN Rail Mount DC / DC Converters:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩113,941 5+ ₩110,522 10+ ₩107,105 50+ ₩102,547 100+ ₩95,711 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ ₩116,153 5+ ₩112,668 10+ ₩109,183 50+ ₩100,535 100+ ₩98,525 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 24V | 1.67A | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ ₩116,153 5+ ₩112,668 10+ ₩109,183 50+ ₩100,535 100+ ₩98,525 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | Fixed | 24V | 54mm | 23.3mm | 96mm | 9V | 36V | DTE40 Series | |||||
Each | 1+ ₩118,477 5+ ₩114,919 10+ ₩111,361 50+ ₩102,547 100+ ₩100,497 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ ₩113,941 5+ ₩112,651 10+ ₩111,361 50+ ₩106,627 100+ ₩104,495 | Min: 1 / Mult: 1 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | Regulated | 3kV | Fixed | 48V | 54mm | 23.3mm | 96mm | 18V | 75V | DTE40 Series |