PYBE20 Series Isolated DIN Rail Mount DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩58,984 5+ ₩57,805 10+ ₩56,625 20+ ₩55,445 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | Regulated | 1.5kV | Fixed, Adjustable | 24V | 31.5mm | 25.8mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ ₩73,278 5+ ₩68,668 10+ ₩67,569 20+ ₩66,549 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 48V | 31.5mm | 25.8mm | 76mm | 18V | 75V | PYBE20 Series | |||||
Each | 1+ ₩73,278 5+ ₩68,668 10+ ₩67,569 20+ ₩66,549 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 24V | 834mA | - | - | Regulated | 1.5kV | Fixed, Adjustable | 24V | 31.5mm | 25.8mm | 76mm | 9V | 36V | PYBE20 Series | |||||
Each | 1+ ₩58,099 5+ ₩54,657 10+ ₩53,692 20+ ₩52,726 | Min: 1 / Mult: 1 | ITE | 4:1 | 20W | 1 Output | 12V | 1.667A | - | - | Regulated | 1.5kV | Fixed, Adjustable | 24V | 31.5mm | 25.8mm | 76mm | 9V | 36V | PYBE20 Series |