TCL-DC Series Isolated DIN Rail Mount DC / DC Converters:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩156,556 10+ ₩140,368 25+ ₩131,392 50+ ₩128,223 100+ ₩119,247 | Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 24V | 2.5A | Regulated | 1.5kV | Fixed | 60V | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ ₩118,201 10+ ₩107,528 25+ ₩98,989 50+ ₩96,535 100+ ₩94,605 | Min: 1 / Mult: 1 | ITE | 2:1 | 12W | 1 Output | 24V | 1A | Regulated | 1.5kV | Fixed, Adjustable | 12V | 27mm | 75mm | 100mm | 9.5V | 18V | TCL-DC Series | |||||
Each | 1+ ₩119,362 10+ ₩108,733 25+ ₩100,108 50+ ₩93,196 100+ ₩91,758 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 5V | 5A | Regulated | 1.5kV | Fixed | 24V | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ ₩123,573 10+ ₩112,479 25+ ₩103,549 50+ ₩96,405 100+ ₩94,909 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 12V | 2A | Regulated | 1.5kV | Fixed, Adjustable | 24V | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ ₩153,051 10+ ₩137,150 25+ ₩125,127 50+ ₩117,678 100+ ₩116,531 | Min: 1 / Mult: 1 | ITE | 4:1 | 60W | 1 Output | 12V | 5A | Regulated | 1.5kV | Fixed, Adjustable | 60V | 45mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ ₩122,412 10+ ₩111,521 25+ ₩109,503 50+ ₩95,592 100+ ₩94,110 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | Regulated | 1.5kV | Fixed | 24V | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series | |||||
Each | 1+ ₩122,412 10+ ₩121,741 25+ ₩121,069 50+ ₩120,398 100+ ₩119,726 | Min: 1 / Mult: 1 | ITE | 4:1 | 24W | 1 Output | 24V | 1A | Regulated | 1.5kV | Fixed | 24V | 27mm | 75mm | 100mm | 18V | 75V | TCL-DC Series |