240W Isolated DIN Rail Mount DC / DC Converters:
18개 제품을 찾았습니다.Find a huge range of 240W Isolated DIN Rail Mount DC / DC Converters at element14 Korea. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 30W, 15W, 60W & 120W Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Mean Well & Phoenix Contact
보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩145,512 5+ ₩143,727 | Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 24V | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
Each | 1+ ₩284,466 | Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 24V | 50mm | 130mm | 125mm | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ ₩145,554 5+ ₩143,727 | Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 48V | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | |||||
Each | 1+ ₩143,727 | Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed, Adjustable | 110V | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
Each | 1+ ₩143,727 | Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed, Adjustable | 24V | 40mm | 125.2mm | 113.5mm | 16.8V | 33.6V | DDR-240 Series | |||||
Each | 1+ ₩182,019 5+ ₩159,267 10+ ₩139,153 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 32V | 7.5A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
Each | 1+ ₩799,078 5+ ₩798,517 | Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 24V | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ ₩425,776 5+ ₩417,261 | Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | Fixed, Adjustable | 24V | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ ₩118,481 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||
Each | 1+ ₩851,183 5+ ₩834,160 | Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 48V | 5A | 1.5kV | Fixed | 24V | - | - | - | 18V | 32V | QUINT-PS Series | |||||
Each | 1+ ₩705,822 5+ ₩691,706 | Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | Fixed | - | - | - | - | 67.2V | 154V | QUINT-PS Series | |||||
Each | 1+ ₩740,685 5+ ₩715,990 | Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 48V | 5A | - | Fixed | - | - | - | - | 30V | 60V | QUINT-PS Series | |||||
Each | 1+ ₩143,727 | Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed, Adjustable | 48V | 40mm | 125.2mm | 113.5mm | 33.6V | 67.2V | DDR-240 Series | |||||
Each | 1+ ₩609,969 5+ ₩597,770 | Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 24V | 10A | - | Fixed | - | - | - | - | 42V | 96V | QUINT-PS Series | |||||
Each | 1+ ₩143,727 | Min: 1 / Mult: 1 | Railway | 2:1 | 240W | 1 Output | 24V | 10A | 4kV | Fixed, Adjustable | 110V | 40mm | 125.2mm | 113.5mm | 67.2V | 154V | DDR-240 Series | |||||
Each | 1+ ₩555,666 5+ ₩544,553 | Min: 1 / Mult: 1 | ITE | 2:1 | 240W | 1 Output | 48V | 5A | - | Fixed, Adjustable | 24V | - | - | - | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ ₩564,069 5+ ₩552,788 | Min: 1 / Mult: 1 | Laboratory Equipment | - | 240W | 1 Output | 24V | 10A | - | Fixed, Adjustable | 24V | 50mm | 130mm | 125mm | 18V | 32V | QUINT POWER Series | |||||
Each | 1+ ₩118,481 | Min: 1 / Mult: 1 | ITE & Industrial | 6:1 | 240W | 1 Output | 48V | 5A | 4kV | Fixed | 800V | 85.5mm | 125.2mm | 129.2mm | 250V | 1.5kV | DDRH-240 Series | |||||