PYBE30 Series Isolated DIN Rail Mount DC / DC Converters:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩61,308 5+ ₩59,449 10+ ₩58,055 20+ ₩56,894 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | Regulated | 1.5kV | Fixed | 24V | 31.5mm | 29.9mm | 76mm | 9V | 36V | PYBE30 Series | |||||
Each | 1+ ₩78,379 5+ ₩73,448 10+ ₩72,273 20+ ₩71,181 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 24VDC | 1.25A | Regulated | 1.5kV | Fixed | 48V | 31.5mm | 76mm | 22.2mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ ₩78,379 5+ ₩73,448 10+ ₩72,273 20+ ₩71,181 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 5V | 6A | Regulated | 1.5kV | Fixed | 24V | 31.5mm | 29.9mm | 76mm | 9V | 36V | PYBE30 Series |