CCG1R5 Series Isolated Surface Mount DC / DC Converters:
36개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TDK-LAMBDA | Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,853 50+ ₩19,258 | Min: 1 / Mult: 1 | ITE | - | - | 1.5W | 1 Output | - | 100mA | - | - | Regulated | - | - | - | - | - | 15.7mm | - | 76V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,853 50+ ₩19,258 | Min: 1 / Mult: 1 | ITE | - | - | 1.56W | 1 Output | 12V | 130mA | - | - | - | - | 48V | - | - | - | 15.7mm | - | 76V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,853 50+ ₩19,258 | Min: 1 / Mult: 1 | ITE | DIP | - | - | 2 Output | 15V | - | - | -50mA | - | - | 24V | Fixed | - | 11.5mm | 15.7mm | - | 36V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,853 50+ ₩19,258 | Min: 1 / Mult: 1 | ITE | - | 4:1 | 1.56W | - | - | - | -12V | -65mA | Regulated | - | 24V | - | - | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | ||||
Each | 1+ ₩21,514 10+ ₩20,772 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 48V | Fixed | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,068 50+ ₩19,258 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.5W | 2 Output | - | - | - | -50mA | Regulated | - | 48V | Fixed | - | 11.5mm | 15.7mm | - | 76V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,853 50+ ₩19,258 | Min: 1 / Mult: 1 | ITE | DIP | - | 1.32W | 1 Output | - | 400mA | - | - | Regulated | - | 12V | - | - | 11.5mm | - | - | - | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ ₩22,522 5+ ₩22,109 10+ ₩21,695 20+ ₩20,853 50+ ₩20,436 | Min: 1 / Mult: 1 | - | DIP | - | 1.5W | 2 Output | - | 50mA | - | - | - | - | - | Fixed | - | - | - | 4.5V | - | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,853 50+ ₩19,258 | Min: 1 / Mult: 1 | - | DIP | - | - | 1 Output | 3.3V | - | - | - | Regulated | - | 48V | Fixed, Adjustable | - | - | 15.7mm | - | 76V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,010 50+ ₩19,258 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 1.32W | 1 Output | - | - | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | - | - | - | 36V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,853 50+ ₩19,258 | Min: 1 / Mult: 1 | - | - | 4:1 | - | 1 Output | 15V | - | - | - | - | - | - | Fixed, Adjustable | - | - | - | - | - | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,853 50+ ₩19,258 | Min: 1 / Mult: 1 | - | - | - | - | - | 5V | 300mA | - | - | Regulated | - | 48V | Fixed, Adjustable | - | - | - | 18V | - | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,853 50+ ₩19,258 | Min: 1 / Mult: 1 | ITE | - | 4:1 | - | - | 12V | - | - | - | Regulated | - | - | Fixed, Adjustable | - | - | - | - | 18V | CCG1R5 Series | ||||
Each | 1+ ₩21,514 10+ ₩20,772 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 15V | 100mA | - | - | Regulated | 1.5kV | 12V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,068 50+ ₩19,258 | Min: 1 / Mult: 1 | - | - | - | - | 1 Output | - | 300mA | - | - | Regulated | - | 24V | - | - | - | - | - | - | CCG1R5 Series | ||||
Each | 1+ ₩21,514 10+ ₩20,772 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 2 Output | 12V | 65mA | -12V | -65mA | Regulated | 1.5kV | 24V | Fixed | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,853 50+ ₩19,258 | Min: 1 / Mult: 1 | - | - | - | 1.56W | - | 12V | - | -12V | -65mA | - | - | 48V | - | - | - | 15.7mm | - | - | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,010 50+ ₩19,258 | Min: 1 / Mult: 1 | ITE | DIP | - | 1.5W | - | - | 300mA | - | - | - | - | - | - | - | - | - | - | 18V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,010 50+ ₩19,258 | Min: 1 / Mult: 1 | - | DIP | - | - | 2 Output | - | - | - | -65mA | Regulated | - | 12V | - | - | - | - | - | 18V | CCG1R5 Series | ||||
TDK-LAMBDA | Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,853 50+ ₩19,258 | Min: 1 / Mult: 1 | - | DIP | - | - | 1 Output | - | - | - | - | Regulated | - | 24V | Fixed, Adjustable | - | 11.5mm | 15.7mm | - | 36V | CCG1R5 Series | ||||
Each | 1+ ₩21,514 10+ ₩20,772 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 2 Output | 15V | 50mA | -15V | -50mA | Regulated | 1.5kV | 12V | Fixed | 10.4mm | 11.5mm | 15.7mm | 4.5V | 18V | CCG1R5 Series | |||||
Each | 1+ ₩20,270 5+ ₩20,241 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.5W | 1 Output | 5V | 300mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series | |||||
TDK-LAMBDA | Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,853 50+ ₩19,258 | Min: 1 / Mult: 1 | - | DIP | - | - | 1 Output | 15V | 100mA | - | - | Regulated | - | 24V | Fixed, Adjustable | - | 11.5mm | 15.7mm | 9V | - | CCG1R5 Series | ||||
Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,853 50+ ₩20,241 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 9V | 36V | CCG1R5 Series | |||||
Each | 1+ ₩21,660 5+ ₩21,262 10+ ₩20,864 20+ ₩20,853 50+ ₩20,241 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 4:1 | 1.56W | 1 Output | 12V | 130mA | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | 10.4mm | 11.5mm | 15.7mm | 18V | 76V | CCG1R5 Series |