CRE1 Series Isolated Surface Mount DC / DC Converters:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩4,483 5+ ₩4,455 10+ ₩4,427 20+ ₩4,351 50+ ₩4,274 | Min: 1 / Mult: 1 | - | - | 1W | 1 Output | 5V | - | Unregulated | - | - | Fixed | 7.7mm | - | 12.7mm | 4.5V | - | CRE1 Series | ||||
Each | 1+ ₩6,145 5+ ₩6,117 10+ ₩6,075 20+ ₩5,964 50+ ₩5,852 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 7.05mm | 12.7mm | 4.5V | 5.5V | CRE1 Series | |||||
Each | 1+ ₩4,483 5+ ₩4,455 10+ ₩4,427 20+ ₩4,327 50+ ₩4,226 | Min: 1 / Mult: 1 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 7.7mm | 6.6mm | 12.7mm | 4.5V | 5.5V | CRE1 Series |