DCP01B Series Isolated Surface Mount DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Ratio
Input Voltage Max
Output Power Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Output Current - Output 2
Switching Frequency
Output Regulation
Isolation Voltage
Operating Temperature Max
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123099 RoHS | Each | 1+ ₩44,415 5+ ₩38,863 10+ ₩32,201 50+ ₩28,870 100+ ₩26,649 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 1W | 2 Output | SOP | 14Pins | 12V | 83mA | 41mA | 12V | -12V | 83mA | 800kHz | Unregulated | 1kV | 100°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | ||||
3123102 RoHS | Each | 1+ ₩60,740 5+ ₩53,148 10+ ₩44,037 50+ ₩39,481 100+ ₩36,444 | Min: 1 / Mult: 1 | Industrial | Module | 21.6V | - | 26.4V | 1W | 2 Output | SOP | 14Pins | 15V | 66mA | 33mA | 15V | -15V | 66mA | 800kHz | Unregulated | 1kV | 100°C | 24V | Fixed | 7.11mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series | ||||
3008340 RoHS | TEXAS INSTRUMENTS | Each | 1+ ₩45,884 5+ ₩40,149 10+ ₩33,266 50+ ₩29,825 100+ ₩27,531 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | Module | 4.5V | - | 5.5V | 1W | 1 Output | SOP | 7Pins | 5V | 200mA | 200mA | 5V | - | - | 800kHz | Unregulated | 1kV | 100°C | 5V | Fixed | 7.11mm | 5.33mm | 19.69mm | 4.5V | 5.5V | DCP01B Series | |||
3009708 RoHS | Each | 1+ ₩50,617 5+ ₩44,290 10+ ₩36,698 50+ ₩32,901 100+ ₩30,370 | Min: 1 / Mult: 1 | ITE | DIP | - | 1:1 | - | 1W | 1 Output | - | - | 5V | 200mA | - | - | - | - | - | Unregulated | 1kV | - | 24V | Fixed | 7.611mm | 5.33mm | 19.69mm | 21.6V | 26.4V | DCP01B Series |