ISM01 Series Isolated Surface Mount DC / DC Converters:
14개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩26,980 5+ ₩26,175 10+ ₩25,357 30+ ₩24,289 100+ ₩23,766 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 4kV | 12V | Fixed | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ ₩27,162 5+ ₩26,352 10+ ₩25,529 50+ ₩24,453 100+ ₩22,819 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 4kV | 24V | Fixed | 13.7mm | 10.5mm | 18.9mm | 21.6V | 26.4V | ISM01 Series | |||||
Each | 1+ ₩27,162 5+ ₩26,352 10+ ₩25,529 50+ ₩24,453 100+ ₩22,819 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 15V | 68mA | - | - | Unregulated | 4kV | 5V | Fixed | 13.7mm | 10.5mm | 18.9mm | 4.5V | 5.5V | ISM01 Series | |||||
Each | 1+ ₩28,754 5+ ₩27,889 10+ ₩27,023 50+ ₩25,878 100+ ₩24,160 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 4kV | 5V | Fixed, Adjustable | 13.7mm | 10.5mm | 18.9mm | 4.5V | 5.5V | ISM01 Series | |||||
Each | 1+ ₩29,327 5+ ₩28,447 10+ ₩27,567 50+ ₩26,394 100+ ₩24,635 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 24V | Fixed, Adjustable | 13.7mm | 10.5mm | 18.9mm | 21.6V | 26.4V | ISM01 Series | |||||
Each | 1+ ₩27,162 5+ ₩26,352 10+ ₩25,529 50+ ₩24,453 100+ ₩22,819 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 15V | 68mA | - | - | Unregulated | 4kV | 12V | Fixed | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ ₩29,899 5+ ₩28,999 10+ ₩28,098 50+ ₩26,908 100+ ₩25,122 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 12V | Fixed, Adjustable | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ ₩27,707 5+ ₩26,875 10+ ₩26,045 50+ ₩24,936 100+ ₩23,274 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | Fixed | 13.7mm | 10.5mm | 18.9mm | 4.5V | 5.5V | ISM01 Series | |||||
Each | 1+ ₩28,810 5+ ₩27,939 10+ ₩26,045 50+ ₩25,920 100+ ₩24,192 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 12V | Fixed | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ ₩27,707 5+ ₩26,875 10+ ₩26,045 50+ ₩24,936 100+ ₩23,274 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 15V | 68mA | - | - | Unregulated | 4kV | 24V | Fixed | 13.7mm | 10.5mm | 18.9mm | 21.6V | 26.4V | ISM01 Series | |||||
Each | 1+ ₩28,754 5+ ₩27,889 10+ ₩27,023 50+ ₩25,878 100+ ₩24,160 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 4kV | 12V | Fixed, Adjustable | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ ₩28,754 5+ ₩27,889 10+ ₩27,023 50+ ₩25,878 100+ ₩24,160 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 4kV | 5V | Fixed, Adjustable | 13.7mm | 10.5mm | 18.9mm | 4.5V | 5.5V | ISM01 Series | |||||
Each | 1+ ₩28,754 5+ ₩27,889 10+ ₩27,023 50+ ₩25,878 100+ ₩24,160 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 4kV | 24V | Fixed, Adjustable | 13.7mm | 10.5mm | 18.9mm | 21.6V | 26.4V | ISM01 Series | |||||
Each | 1+ ₩27,707 5+ ₩26,875 10+ ₩26,045 50+ ₩24,936 100+ ₩23,274 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 24V | Fixed | 13.7mm | 10.5mm | 18.9mm | 21.6V | 26.4V | ISM01 Series |