ISU03 Series Isolated Surface Mount DC / DC Converters:
9개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩41,530 5+ ₩40,281 10+ ₩39,033 50+ ₩37,377 100+ ₩34,880 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ ₩42,356 5+ ₩41,086 10+ ₩39,815 50+ ₩38,121 100+ ₩35,580 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ ₩41,530 5+ ₩40,281 10+ ₩39,033 50+ ₩37,377 100+ ₩34,880 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 1+ ₩39,940 5+ ₩38,739 10+ ₩37,538 50+ ₩35,946 100+ ₩33,545 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU03 Series | |||||
Each | 1+ ₩42,356 5+ ₩41,086 10+ ₩39,815 50+ ₩39,628 100+ ₩38,843 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ ₩41,530 5+ ₩40,281 10+ ₩39,033 50+ ₩37,377 100+ ₩34,880 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU03 Series | |||||
Each | 1+ ₩40,736 5+ ₩40,269 10+ ₩39,802 50+ ₩38,118 100+ ₩37,356 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
Each | 1+ ₩42,358 5+ ₩41,080 10+ ₩39,802 50+ ₩38,118 100+ ₩37,356 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | 14.9mm | 8.7mm | 19mm | 18V | 75V | ISU03 Series | |||||
Each | 1+ ₩43,186 5+ ₩41,893 10+ ₩40,601 50+ ₩38,873 100+ ₩36,274 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | 14.9mm | 8.7mm | 19mm | 9V | 36V | ISU03 Series |