LTM8047 Series Isolated Surface Mount DC / DC Converters:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
DC / DC Converter IC Case
No. of Pins
Output Current
Output Voltage Min
Output Voltage Max
Output Regulation
Isolation Voltage
Topology
Operating Temperature Max
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩49,067 10+ ₩48,282 25+ ₩43,345 168+ ₩43,331 336+ ₩42,465 | Min: 1 / Mult: 1 | Industrial | BGA-45, Micro Module | 3.1V | 32V | 1 Output | BGA | 45Pins | 440mA | 2.5V | 12V | Regulated | 725V | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series | |||||
Each | 1+ ₩23,248 10+ ₩23,031 25+ ₩22,493 168+ ₩22,261 336+ ₩21,816 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | BGA-45, Micro Module | 3.1V | 32V | 1 Output | BGA | 45Pins | 440mA | 2.5V | 12V | Regulated | 725V | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series | |||||
Each | 1+ ₩23,524 10+ ₩23,147 25+ ₩21,942 168+ ₩21,288 336+ ₩21,071 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | BGA-45, Micro Module | 3.1V | 32V | 1 Output | BGA | 45Pins | 440mA | 2.5V | 12V | Regulated | 725V | Isolated Flyback | 125°C | Adjustable | 9mm | 4.92mm | 11.25mm | 3.1V | 32V | LTM8047 Series |