MGJ1 Series Isolated Surface Mount DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,455 5+ ₩9,413 10+ ₩9,343 20+ ₩9,159 50+ ₩8,974 | Min: 1 / Mult: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 50mA | -5V | 50mA | Unregulated | 5.7kV | 12V | Fixed | 14.99mm | 4.41mm | 19.94mm | 10.8V | 13.2V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,455 5+ ₩9,413 10+ ₩9,343 20+ ₩9,287 50+ ₩9,231 | Min: 1 / Mult: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 50mA | -5V | 50mA | Unregulated | 5.7kV | 15V | Fixed | 14.99mm | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩9,455 5+ ₩9,413 10+ ₩9,343 20+ ₩8,583 50+ ₩7,836 | Min: 1 / Mult: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 12V | Fixed | 14.99mm | 4.41mm | 19.94mm | 10.8V | 13.2V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩9,455 5+ ₩9,413 10+ ₩9,343 20+ ₩9,050 50+ ₩8,757 | Min: 1 / Mult: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 24V | Fixed | 14.99mm | 4.41mm | 19.94mm | 21.6V | 26.4V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩9,455 5+ ₩9,413 10+ ₩9,343 20+ ₩8,680 50+ ₩8,016 | Min: 1 / Mult: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 42mA | -9V | 42mA | Unregulated | 5.7kV | 24V | Fixed | 14.99mm | 4.41mm | 19.94mm | 21.6V | 26.4V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩9,455 5+ ₩9,413 10+ ₩9,343 20+ ₩9,287 50+ ₩9,231 | Min: 1 / Mult: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 19V | 42mA | -5V | 42mA | Unregulated | 5.7kV | 15V | Fixed | 14.99mm | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩10,906 5+ ₩10,891 10+ ₩10,562 20+ ₩10,233 50+ ₩9,904 | Min: 1 / Mult: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 40mA | -10V | 40mA | Unregulated | 5.7kV | 5V | Fixed | 14.99mm | 4.41mm | 19.94mm | 4.5V | 5.5V | MGJ1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩9,455 5+ ₩9,413 10+ ₩9,343 20+ ₩9,287 50+ ₩9,231 | Min: 1 / Mult: 1 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 42mA | -9V | 42mA | Unregulated | 5.7kV | 15V | Fixed | 14.99mm | 4.41mm | 19.94mm | 13.5V | 16.5V | MGJ1 Series |