NXJ2 Series Isolated Surface Mount DC / DC Converters:
6개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,268 5+ ₩8,226 10+ ₩8,170 20+ ₩8,024 50+ ₩7,877 | Min: 1 / Mult: 1 | - | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 5.2kV | 12V | Fixed | 11.43mm | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ2 Series | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,268 5+ ₩8,226 10+ ₩8,170 20+ ₩8,024 50+ ₩7,877 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 5.2kV | 24V | Fixed | 14.48mm | 4.41mm | 16mm | 21.6V | 26.4V | NXJ2 Series | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,268 5+ ₩8,226 10+ ₩8,170 20+ ₩8,024 50+ ₩7,877 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 5.2kV | 12V | Fixed | 11.43mm | 4.41mm | 15.49mm | 10.8V | 13.2V | NXJ2 Series | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,268 5+ ₩8,226 10+ ₩8,170 20+ ₩8,024 50+ ₩7,877 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 5.2kV | 5V | Fixed | 11.43mm | 4.41mm | 15.49mm | 4.5V | 5.5V | NXJ2 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,268 5+ ₩8,226 10+ ₩8,170 20+ ₩8,024 50+ ₩7,877 | Min: 1 / Mult: 1 | - | DIP | - | - | - | - | 400mA | - | - | - | - | - | - | 16mm | - | 26.4V | NXJ2 Series | ||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩8,268 5+ ₩8,226 10+ ₩8,170 20+ ₩8,024 50+ ₩7,877 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 5.2kV | 24V | Fixed | 14.48mm | 4.41mm | 16mm | 21.6V | 26.4V | NXJ2 Series |