PBT02F Series Isolated Surface Mount DC / DC Converters:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩7,076 5+ ₩6,840 10+ ₩6,677 50+ ₩6,570 100+ ₩6,441 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8.7mm | 12.75mm | 4.5V | 5.5V | PBT02F Series | |||||
Each | 1+ ₩7,076 5+ ₩6,840 10+ ₩6,677 50+ ₩6,570 100+ ₩6,441 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | 2W | 1 Output | 15V | 133mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8.7mm | 12.75mm | 4.5V | 5.5V | PBT02F Series | |||||
Each | 1+ ₩7,076 5+ ₩6,840 10+ ₩6,677 50+ ₩6,570 100+ ₩6,441 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 8.7mm | 12.75mm | 21.6V | 26.4V | PBT02F Series |