PEP1-M Series Isolated Surface Mount DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩5,576 5+ ₩5,466 10+ ₩5,354 20+ ₩5,243 50+ ₩5,131 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 3.3V | 151mA | -3.3V | 151mA | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ ₩9,839 5+ ₩7,318 10+ ₩6,730 20+ ₩6,238 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 15V | 67mA | - | - | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ ₩6,825 5+ ₩6,669 10+ ₩6,513 20+ ₩6,357 50+ ₩6,201 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series | |||||
Each | 1+ ₩7,516 5+ ₩7,100 10+ ₩6,992 20+ ₩6,883 50+ ₩6,797 | Min: 1 / Mult: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | 3kV | 5V | Fixed | 11.4mm | 7.25mm | 15.24mm | 4.5V | 5.5V | PEP1-M Series |