R1D Series Isolated Surface Mount DC / DC Converters:
2개 제품을 찾았습니다.R1D Series Isolated Surface Mount DC / DC Converters
The R1D converters is enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose & industrial low power isolation & voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection.
- Full power at 100°C ambient temperature
- 1kVDC/1s or 3kVDC/1s isolation option
- UL and EN certified, CB report
- Suitable for fully automated assembly (including vapor phase soldering)
- Optional continuous short circuit protection
- Efficiency up to 84%
- Fully RoHS 6/6 Conform
- Built-In EN55022 Class A Filter
- Output Voltage Accuracy: ±2% typ., ±5% max
- 3 Years Warranty
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩12,401 5+ ₩12,016 10+ ₩11,822 20+ ₩11,602 50+ ₩11,382 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | R1D Series | |||||
Each | 1+ ₩7,921 10+ ₩7,774 25+ ₩7,288 50+ ₩7,249 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | R1D Series |