R1M Series Isolated Surface Mount DC / DC Converters:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩42,503 5+ ₩40,006 10+ ₩38,481 20+ ₩35,156 | Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | -45mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ ₩27,079 5+ ₩26,079 10+ ₩25,657 20+ ₩25,178 50+ ₩24,699 | Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | R1M Series | |||||
Each | 1+ ₩30,915 5+ ₩28,629 10+ ₩27,537 20+ ₩26,350 50+ ₩25,162 | Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ ₩42,105 5+ ₩38,471 10+ ₩37,006 20+ ₩36,266 | Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | -35mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series | |||||
Each | 1+ ₩37,319 5+ ₩32,654 10+ ₩27,056 20+ ₩24,257 50+ ₩22,429 | Min: 1 / Mult: 1 | Surface Mount DIP | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | R1M Series |