R1S Series Isolated Surface Mount DC / DC Converters:
19개 제품을 찾았습니다.R1S Series Isolated Surface Mount DC / DC Converters
The R1S converters is enclosed open frame type, i.e. they are not potted. The converters are typically used in general purpose & industrial low power isolation & voltage matching applications where an SMD converter is required. The converter series feature an extended ambient temperature operating range of -40°C to +100°C without derating and optional continuous short circuit protection.
- Full power at 100°C ambient temperature
- 1kVDC/1s or 3kVDC/1s isolation option
- UL and EN certified, CB report
- Suitable for fully automated assembly (including vapor phase soldering)
- Optional continuous short circuit protection
- Efficiency up to 84%
- Fully RoHS 6/6 Conform
- Built-In EN55022 Class A Filter
- Output Voltage Accuracy: ±2% typ., ±5% max
- 3 Years Warranty
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩14,063 5+ ₩13,538 10+ ₩13,320 20+ ₩13,072 50+ ₩12,823 | Min: 1 / Mult: 1 | ITE & Medical | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1S Series | |||||
Each | 1+ ₩12,779 5+ ₩12,362 10+ ₩12,163 20+ ₩11,825 50+ ₩11,487 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
Each | 1+ ₩12,792 5+ ₩12,318 10+ ₩12,118 20+ ₩11,892 50+ ₩11,666 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1S Series | |||||
Each | 1+ ₩12,932 5+ ₩12,454 10+ ₩12,253 20+ ₩11,812 50+ ₩11,370 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | R1S Series | |||||
Each | 1+ ₩14,007 5+ ₩13,493 10+ ₩13,274 20+ ₩13,027 50+ ₩12,780 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1S Series | |||||
Each | 1+ ₩14,063 5+ ₩13,538 10+ ₩13,320 20+ ₩13,035 50+ ₩12,750 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
Each | 1+ ₩8,098 10+ ₩7,952 25+ ₩7,458 50+ ₩7,417 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1S Series | |||||
Each | 1+ ₩13,337 5+ ₩12,848 10+ ₩12,640 20+ ₩12,231 50+ ₩11,821 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 15V | Fixed | 10.7mm | 6.7mm | 12.75mm | 13.5V | 16.5V | R1S Series | |||||
Each | 1+ ₩10,823 5+ ₩10,421 10+ ₩10,252 20+ ₩10,062 50+ ₩9,871 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
Each | 1+ ₩12,792 5+ ₩12,318 10+ ₩12,118 20+ ₩11,892 50+ ₩11,666 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 3kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1S Series | |||||
Each | 1+ ₩11,661 5+ ₩11,231 10+ ₩11,050 20+ ₩10,844 50+ ₩10,638 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1S Series | |||||
Each | 1+ ₩15,571 5+ ₩14,988 10+ ₩14,745 20+ ₩14,471 50+ ₩14,196 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | R1S Series | |||||
Each | 1+ ₩10,823 5+ ₩10,421 10+ ₩10,252 20+ ₩10,062 50+ ₩9,871 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
Each | 1+ ₩14,175 5+ ₩13,653 10+ ₩13,433 20+ ₩13,183 50+ ₩12,932 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | R1S Series | |||||
Each | 1+ ₩11,899 5+ ₩11,463 10+ ₩11,277 20+ ₩11,067 50+ ₩10,857 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1S Series | |||||
Each | 1+ ₩11,131 5+ ₩10,723 10+ ₩10,548 20+ ₩10,352 50+ ₩10,156 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
Each | 1+ ₩11,094 5+ ₩10,723 10+ ₩10,548 20+ ₩10,352 50+ ₩10,156 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1S Series | |||||
Each | 1+ ₩8,367 10+ ₩8,209 25+ ₩7,711 50+ ₩7,644 100+ ₩7,511 가격 더 알아보기 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | R1S Series | |||||
Each | 가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오. | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | R1S Series |