R1SE Series Isolated Surface Mount DC / DC Converters:
5개 제품을 찾았습니다.R1SE Series Isolated Surface Mount DC / DC Converters
The R1SE series are 1W unregulated DC/DC converters that are lower cost than equivalent converters. The benefits of high volume production and semi-automatic assembly allow for a lower selling price without sacrificing our high quality standards. They are UL certified for safety, offer reasonable efficiency and operating temperature range of -40° to +85°C.
- 1:1 input range
- SMD package
- Efficiency up to 75%
- 1kVDC/1s isolation
- Wide operating temperature range from -40°C to +85°C at full load
- UL/EAC certified
- Output Accuracy: -2.0% typ. / ±5.0% max
- Directives: REACH, RoHS 2+ (10/10)
- Operating Humidity: 95% RH max
- Applications: ITE (Commercial)
보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RECOM POWER | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩5,349 5+ ₩5,148 10+ ₩5,066 20+ ₩4,972 50+ ₩4,878 | Min: 1 / Mult: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | ||||
RECOM POWER | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩6,477 5+ ₩6,426 10+ ₩6,375 20+ ₩6,259 50+ ₩6,143 | Min: 1 / Mult: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | ||||
Each | 1+ ₩5,456 5+ ₩5,251 10+ ₩5,168 20+ ₩5,072 50+ ₩4,976 | Min: 1 / Mult: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each | 1+ ₩5,349 5+ ₩5,148 10+ ₩5,066 20+ ₩4,972 50+ ₩4,878 | Min: 1 / Mult: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series | |||||
Each | 1+ ₩6,466 5+ ₩6,229 10+ ₩6,128 20+ ₩6,015 50+ ₩5,901 | Min: 1 / Mult: 1 | Medical | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | R1SE Series |