R2S Series Isolated Surface Mount DC / DC Converters:
7개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩21,520 5+ ₩20,892 10+ ₩20,554 20+ ₩19,556 50+ ₩18,558 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 15V | 133mA | Unregulated | 3kV | 15V | Fixed | 10.7mm | 9mm | 12.75mm | 13.5V | 16.5V | R2S Series | |||||
Each | 1+ ₩20,012 5+ ₩19,272 10+ ₩18,959 20+ ₩18,606 50+ ₩18,253 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 8.7mm | 12.75mm | 21.6V | 26.4V | R2S Series | |||||
Each | 1+ ₩20,417 5+ ₩19,842 10+ ₩19,522 20+ ₩18,554 50+ ₩17,585 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 3kV | 5V | Fixed | 10.7mm | 8.7mm | 12.75mm | 4.5V | 5.5V | R2S Series | |||||
Each | 1+ ₩24,132 5+ ₩23,238 10+ ₩22,863 20+ ₩22,437 50+ ₩22,010 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 3kV | 24V | Fixed | 10.7mm | 8.7mm | 12.75mm | 21.6V | 26.4V | R2S Series | |||||
Each | 1+ ₩17,136 5+ ₩16,502 10+ ₩16,236 20+ ₩15,710 50+ ₩15,184 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 8.7mm | 12.75mm | 10.8V | 13.2V | R2S Series | |||||
Each | 1+ ₩16,990 5+ ₩16,502 10+ ₩16,236 20+ ₩15,933 50+ ₩15,630 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8.7mm | 12.75mm | 4.5V | 5.5V | R2S Series | |||||
Each | 1+ ₩17,136 5+ ₩16,502 10+ ₩16,236 20+ ₩15,933 50+ ₩15,630 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 167mA | Unregulated | 1kV | 12V | Fixed | 10.7mm | 8.7mm | 12.75mm | 10.8V | 13.2V | R2S Series |