TIM 3.5SM Series Isolated Surface Mount DC / DC Converters:
25개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩55,609 10+ ₩52,668 25+ ₩51,540 50+ ₩50,702 100+ ₩47,281 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 3.5SM Series | |||||
Each | 1+ ₩54,817 10+ ₩51,702 25+ ₩51,154 50+ ₩50,606 100+ ₩46,395 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 1 Output | 9V | 389mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 3.5SM Series | |||||
Each | 1+ ₩54,590 10+ ₩51,702 25+ ₩50,595 50+ ₩49,771 100+ ₩46,395 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 1 Output | 5V | 700mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 3.5SM Series | |||||
Each | 1+ ₩55,862 10+ ₩52,668 25+ ₩52,124 50+ ₩51,579 100+ ₩47,281 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 1 Output | 15V | 234mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 3.5SM Series | |||||
Each | 1+ ₩55,609 10+ ₩52,668 25+ ₩51,540 50+ ₩50,702 100+ ₩47,281 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 1 Output | 9V | 389mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 3.5SM Series | |||||
Each | 1+ ₩55,862 10+ ₩52,668 25+ ₩52,124 50+ ₩51,579 100+ ₩47,281 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 1 Output | 15V | 234mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 3.5SM Series | |||||
Each | 1+ ₩58,179 10+ ₩54,732 25+ ₩51,669 50+ ₩48,627 100+ ₩47,655 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | 5kV | 24V | Fixed | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 3.5SM Series | |||||
Each | 1+ ₩57,089 10+ ₩54,074 25+ ₩52,916 50+ ₩52,054 100+ ₩48,573 | Min: 1 / Mult: 1 | Medical | 3:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | 5kV | 9V | Fixed | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 3.5SM Series | |||||
Each | 1+ ₩55,609 10+ ₩52,668 25+ ₩51,540 50+ ₩50,702 100+ ₩47,281 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 3.5SM Series | |||||
Each | 1+ ₩55,511 10+ ₩52,580 25+ ₩51,454 50+ ₩50,617 100+ ₩48,573 | Min: 1 / Mult: 1 | Medical | 3:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | 5kV | 9V | Fixed | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 3.5SM Series | |||||
Each | 1+ ₩54,817 10+ ₩51,702 25+ ₩51,154 50+ ₩50,606 100+ ₩46,395 | Min: 1 / Mult: 1 | Medical | 3:1 | 3.5W | 1 Output | 12V | 292mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 3.5SM Series | |||||
Each | 1+ ₩57,089 10+ ₩54,074 25+ ₩52,916 50+ ₩52,054 100+ ₩48,573 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | 5kV | 12V | Fixed | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 3.5SM Series | |||||
Each | 1+ ₩54,817 10+ ₩51,702 25+ ₩51,154 50+ ₩50,606 100+ ₩46,395 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 1 Output | 15V | 234mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 3.5SM Series | |||||
Each | 1+ ₩54,255 10+ ₩51,306 25+ ₩48,467 50+ ₩45,617 100+ ₩44,705 | Min: 1 / Mult: 1 | Medical | 3:1 | 3.5W | 1 Output | 24V | 146mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 3.5SM Series | |||||
Each | 1+ ₩55,609 10+ ₩52,668 25+ ₩51,540 50+ ₩50,702 100+ ₩47,281 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 3.5SM Series | |||||
Each | 1+ ₩52,230 10+ ₩48,865 25+ ₩47,818 50+ ₩47,040 100+ ₩46,274 | Min: 1 / Mult: 1 | Medical | 3:1 | 3.5W | 1 Output | 15V | 234mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 3.5SM Series | |||||
Each | 1+ ₩57,387 10+ ₩54,074 25+ ₩53,531 50+ ₩52,987 100+ ₩48,573 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | 5kV | 12V | Fixed | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 3.5SM Series | |||||
Each | 1+ ₩58,505 10+ ₩55,106 25+ ₩54,562 50+ ₩54,018 100+ ₩49,517 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 2 Output | 12V | 146mA | -12V | 146mA | 5kV | 48V | Fixed | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 3.5SM Series | |||||
Each | 1+ ₩53,207 10+ ₩47,898 25+ ₩47,693 50+ ₩47,487 100+ ₩47,281 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 1 Output | 12V | 292mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 3.5SM Series | |||||
Each | 1+ ₩52,230 10+ ₩51,689 25+ ₩51,148 50+ ₩50,606 100+ ₩46,395 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 1 Output | 24V | 146mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.5mm | 24.3mm | 9V | 18V | TIM 3.5SM Series | |||||
Each | 1+ ₩58,505 10+ ₩55,106 25+ ₩54,562 50+ ₩54,018 100+ ₩49,517 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | 5kV | 48V | Fixed | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 3.5SM Series | |||||
Each | 1+ ₩58,179 10+ ₩55,106 25+ ₩53,925 50+ ₩53,047 100+ ₩49,517 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 2 Output | 15V | 117mA | -15V | 117mA | 5kV | 24V | Fixed | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 3.5SM Series | |||||
Each | 1+ ₩54,590 10+ ₩51,702 25+ ₩50,595 50+ ₩49,771 100+ ₩46,395 | Min: 1 / Mult: 1 | Medical | 3:1 | 3.5W | 1 Output | 9V | 389mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.5mm | 24.3mm | 4.5V | 12V | TIM 3.5SM Series | |||||
Each | 1+ ₩55,609 10+ ₩52,668 25+ ₩51,540 50+ ₩50,702 100+ ₩47,281 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 1 Output | 12V | 292mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.5mm | 24.3mm | 18V | 36V | TIM 3.5SM Series | |||||
Each | 1+ ₩55,609 10+ ₩52,363 25+ ₩49,438 50+ ₩46,525 100+ ₩45,595 | Min: 1 / Mult: 1 | Medical | 2:1 | 3.5W | 1 Output | 9V | 389mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.5mm | 24.3mm | 36V | 75V | TIM 3.5SM Series |