0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

36개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
3595361

RoHS

Each
1+₩19,325
5+₩18,937
10+₩18,804
50+₩17,811
ITE
DIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
5V
Fixed, Adjustable
15.1mm
6.19mm
26.2mm
4.5V
9V
PYBJ3 Series
3595357

RoHS

Each
1+₩19,325
5+₩18,937
10+₩18,804
50+₩17,811
ITE
DIP
2:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
5V
Fixed, Adjustable
15.1mm
6.19mm
26.2mm
4.5V
9V
PYBJ3 Series
2363728

RoHS

Each
1+₩40,679
5+₩38,683
10+₩36,246
50+₩34,893
100+₩34,317
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
5V
Fixed
12.8mm
8.7mm
18.9mm
4.5V
9V
TDR 2SM Series
2363773

RoHS

Each
1+₩45,761
5+₩44,064
10+₩43,350
50+₩41,733
100+₩41,052
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
4.5V
9V
TDR 3SM Series
2470210

RoHS

Each
1+₩27,335
5+₩26,911
Gate Drive
-
2:1
3W
3 Output
15V
120mA
5V
120mA
Unregulated
5.2kV
5V
Fixed
23.11mm
14.65mm
22.61mm
4.5V
9V
MGJ3 Series
2414179

RoHS

Each
1+₩19,995
5+₩19,844
10+₩19,693
50+₩18,786
100+₩17,654
ITE
-
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
5V
Fixed
13.7mm
8.45mm
18.9mm
4.5V
9V
TMR 1SM Series
2828695

RoHS

Each
1+₩22,470
5+₩22,020
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
10.2kV
5V
Fixed
27.81mm
9.15mm
45.98mm
4.5V
9V
MGJ6 Series
1007048

RoHS

Each
1+₩35,137
5+₩35,095
10+₩33,597
50+₩33,007
100+₩32,697
가격 더 알아보기
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
5V
Fixed
13.7mm
8mm
24mm
4.5V
9V
TES 2N Series
2828703

RoHS

Each
1+₩24,903
5+₩24,453
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
5V
Fixed
22.61mm
14.05mm
29.51mm
4.5V
9V
MGJ6 Series
1007054

RoHS

Each
1+₩37,584
5+₩36,283
10+₩32,978
50+₩31,740
100+₩31,222
가격 더 알아보기
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
65mA
Regulated
1.5kV
5V
Fixed
13.7mm
8mm
24mm
4.5V
9V
TES 2N Series
1007053

RoHS

Each
1+₩34,030
5+₩32,347
10+₩32,044
50+₩31,740
100+₩31,222
가격 더 알아보기
ITE
-
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
5V
Fixed
13.7mm
8mm
24mm
4.5V
9V
TES 2N Series
2414183

RoHS

Each
1+₩22,500
5+₩21,675
10+₩21,318
50+₩20,513
100+₩20,182
가격 더 알아보기
ITE
-
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
5V
Fixed
13.7mm
8.45mm
18.9mm
4.5V
9V
TMR 1SM Series
2470213

RoHS

Each (Supplied on Full Reel)
풀릴
23+₩35,222
Gate Drive
-
2:1
6W
3 Output
15V
240mA
5V
240mA
Unregulated
5.2kV
5V
Fixed
31.24mm
14.19mm
22.61mm
4.5V
9V
MGJ6 Series
2663379

RoHS

Each
1+₩24,903
5+₩24,453
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
5.7kV
5V
Fixed
27.81mm
9.35mm
39.98mm
4.5V
9V
MGJ6 Series
2663380

RoHS

Each
1+₩24,903
5+₩24,453
Gate Drive
DIP
2:1
4.8W
2 Output
20V
240mA
-5V
240mA
Unregulated
5.7kV
5V
Fixed
27.81mm
9.35mm
39.98mm
4.5V
9V
MGJ6 Series
2663378

RoHS

Each
1+₩29,345
5+₩26,410
10+₩24,846
50+₩24,453
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
5.7kV
5V
Fixed
27.81mm
9.35mm
39.98mm
4.5V
9V
MGJ6 Series
2828698

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩26,472
5+₩23,825
10+₩22,413
50+₩22,020
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
300mA
Unregulated
10.2kV
5V
Fixed
27.81mm
9.15mm
45.98mm
4.5V
9V
MGJ6 Series
2828702

RoHS

Each (Supplied on Full Reel)
풀릴
23+₩29,343
Gate Drive
Full Bridge
2:1
3W
3 Output
24V
62.5mA
24V
62.5mA
Unregulated
5.7kV
5V
Fixed
14.05mm
22.61mm
41.53mm
4.5V
9V
MGJ6 Series
2929639

RoHS

Each
1+₩19,995
5+₩19,844
10+₩19,693
50+₩18,786
100+₩17,654
ITE
-
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.6kV
5V
Fixed
13.7mm
8.45mm
18.9mm
4.5V
9V
TMR 1SM Series
2828701

RoHS

Each (Supplied on Full Reel)
풀릴
23+₩33,018
Gate Drive
DIP
2:1
6W
3 Output
24V
42mA
24V
42mA
Unregulated
5.7kV
5V
Fixed
22.61mm
14.05mm
44.07mm
4.5V
9V
MGJ6 Series
2828692

RoHS

Each
1+₩22,470
5+₩22,020
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
240mA
Unregulated
10.2kV
5V
Fixed
27.81mm
9.15mm
45.98mm
4.5V
9V
MGJ6 Series
3262026

RoHS

Each
1+₩26,313
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
5V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
4.5V
9V
CC-E Series
3261958

RoHS

Each
1+₩23,421
5+₩23,103
10+₩16,529
50+₩15,964
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
500V
5V
Fixed, Adjustable
16.51mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3261990

RoHS

Each
1+₩24,688
5+₩24,227
10+₩19,597
50+₩18,754
100+₩18,422
ITE
DIP
2:1
3W
1 Output
3.3V
800mA
-
-
-
500V
5V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
4.5V
9V
CC-E Series
3261934

RoHS

Each
1+₩45,318
5+₩43,096
ITE
DIP
2:1
10W
2 Output
12V
400mA
-12V
400mA
-
500V
5V
Fixed, Adjustable
35.56mm
8.8mm
22.6mm
4.5V
9V
CC-E Series
36개 품목 1-25개
2 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account