더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩30,143 |
| 5+ | ₩29,034 |
| 10+ | ₩28,012 |
| 50+ | ₩26,558 |
| 100+ | ₩26,027 |
| 250+ | ₩25,496 |
제품 정보
제품 개요
The DCP020515DU is a miniature 2W isolated unregulated DC/DC Converter requires a minimum of external components and including on-chip device protection, the DCP02 series of device provides extra features such as output disable and synchronization of switching frequencies. This combination of features and small size makes the DCP01B series of devices suitable for a wide range of applications and is an easy-to-use solution in applications requiring signal path isolation.
- Device-to-device synchronization
- EN55022 class B EMC performance
- UL1950 recognized component
애플리케이션
Industrial
경고
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.
기술 사양
Industrial
4.5V
5.5V
SOP
28Pins
133mA
-15V
133mA
Unregulated
1kV
Fixed
2.65mm
4.5V
DCP02 Series
No SVHC (27-Jun-2018)
Module
-
2W
2 Output
15V
66mA
15V
800kHz
85°C
5V
7.6mm
18.1mm
5.5V
MSL 3 - 168 hours
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Thailand
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서