0
0 개 품목₩0

Isolated Surface Mount DC / DC Converters :

241개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4349555

RoHS

Each
1+₩52,686
ITE & Industrial
Module
4:1
10W
1 Output
12V
900mA
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349560

RoHS

Each
1+₩56,085
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349534

RoHS

Each
1+₩66,283
5+₩59,655
10+₩56,119
50+₩56,085
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
2363785

RoHS

Each
1+₩44,120
5+₩44,110
10+₩43,385
50+₩41,774
100+₩41,082
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
18.9mm
18V
36V
TDR 3SM Series
3501748

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩38,178
5+₩34,361
10+₩32,324
50+₩30,034
100+₩27,998
가격 더 알아보기
ITE
Module
2:1
25.5W
1 Output
12V
2.125A
-
-
-
2.25kV
48V
Fixed
35.5mm
10.55mm
22.4mm
37V
57V
MYBSP Series
3595188

RoHS

Each
1+₩11,804
5+₩11,344
10+₩11,099
50+₩10,970
100+₩10,751
가격 더 알아보기
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
-
1.5kV
24V
Fixed
14mm
9mm
14mm
18V
36V
PQP1-M Series
1021601

RoHS

Each
1+₩12,135
5+₩11,687
10+₩11,498
50+₩10,984
100+₩10,982
가격 더 알아보기
ITE
-
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
5V
Fixed
7.7mm
6.6mm
12.7mm
4.5V
5.5V
NTE Series
3262044

RoHS

Each
1+₩27,850
5+₩27,296
10+₩26,742
50+₩26,313
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
250mA
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
21.1mm
18V
36V
CC-E Series
1007066

RoHS

Each
1+₩33,554
5+₩33,443
10+₩32,978
50+₩31,755
100+₩31,237
가격 더 알아보기
ITE
-
2:1
2W
2 Output
12V
85mA
-12V
85mA
Regulated
1.5kV
24V
Fixed
13.7mm
8.25mm
24mm
18V
36V
TES 2N Series
1021605

RoHS

Each
1+₩11,041
5+₩10,826
10+₩10,466
50+₩10,063
100+₩10,034
가격 더 알아보기
ITE
-
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
1kV
12V
Fixed
7.7mm
6.6mm
12.7mm
10.8V
13.2V
NTE Series
1205073

RoHS

Each
1+₩15,979
5+₩15,448
10+₩15,072
50+₩14,366
100+₩13,544
ITE
-
1:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1kV
5V
Fixed
8mm
6.8mm
15.3mm
4.5V
5.5V
TSM Series
3262013

RoHS

Each
1+₩26,520
5+₩24,152
10+₩21,784
50+₩20,846
100+₩20,430
가격 더 알아보기
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
24V
Fixed, Adjustable
22.86mm
8.8mm
16.6mm
18V
36V
CC-E Series
3501746

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩16,598
5+₩16,142
ITE
Module
2:1
12W
1 Output
12V
1A
-
-
-
2.25kV
48V
Fixed, Adjustable
14.8mm
6.2mm
26mm
37V
57V
MYBSP Series
1205074

RoHS

Each
1+₩13,949
5+₩13,726
10+₩13,676
50+₩13,172
100+₩12,956
가격 더 알아보기
ITE
-
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
1kV
5V
Fixed
8mm
6.8mm
12.7mm
4.5V
5.5V
TSM Series
1635249

RoHS

Each
1+₩9,616
5+₩9,377
10+₩9,199
50+₩8,884
100+₩8,739
가격 더 알아보기
ITE
-
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
5V
Fixed
8mm
7mm
16.3mm
4.5V
5.5V
TES 1 Series
1205032

RoHS

Each
1+₩49,287
5+₩47,462
10+₩46,668
50+₩44,925
100+₩44,191
ITE
-
2:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
12V
Fixed
14.8mm
10.2mm
32mm
9V
18V
TES 3 Series
1441200

RoHS

Each
1+₩55,433
5+₩54,135
10+₩49,287
50+₩47,459
100+₩46,682
ITE
-
2:1
5W
1 Output
12V
420mA
-
-
-
1.5kV
24V
Fixed
20.6mm
10.2mm
33.4mm
18V
36V
TES 5 Series
1635255

RoHS

Each
1+₩9,213
5+₩9,134
10+₩9,055
50+₩8,709
100+₩8,565
가격 더 알아보기
ITE
-
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
12V
Fixed
8mm
7mm
16.3mm
10.8V
13.2V
TES 1 Series
1635262

RoHS

Each
1+₩10,148
5+₩9,981
10+₩9,343
50+₩8,850
ITE
-
1:1
1W
1 Output
12V
85mA
-
-
Unregulated
1.5kV
24V
Fixed
8mm
7mm
16.3mm
21.6V
26.4V
TES 1 Series
1635265

RoHS

Each
1+₩11,775
5+₩11,767
10+₩11,574
50+₩11,146
100+₩10,964
가격 더 알아보기
ITE
-
1:1
1W
2 Output
12V
40mA
-12V
40mA
Unregulated
1.5kV
24V
Fixed
8mm
7mm
16.3mm
21.6V
26.4V
TES 1 Series
2518533

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩5,643
10+₩5,370
25+₩5,226
50+₩5,144
Medical
DIP
1:1
1W
1 Output
12V
83mA
-
-
Unregulated
4.2kV
12V
Fixed
10.46mm
4.16mm
13.72mm
10.8V
13.2V
NXJ1 Series
2536292

RoHS

Each
1+₩22,168
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
24V
Fixed
18.9mm
8.45mm
13.7mm
18V
36V
ISB01 Series
3050539RL

RoHS

Each (Supplied on Cut Tape)
리릴
10+₩14,050
50+₩13,249
100+₩12,288
250+₩12,043
ITE
Module
1:1
1W
1 Output
12V
200mA
-
-
Unregulated
2kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
MagI3C FISM Series
2813066

RoHS

Each
1+₩43,788
5+₩42,164
10+₩41,481
50+₩39,932
100+₩39,283
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
3050539

RoHS

Each (Supplied on Cut Tape)
컷 테이프
1+₩16,275
5+₩15,163
10+₩14,050
50+₩13,249
100+₩12,288
가격 더 알아보기
ITE
Module
1:1
1W
1 Output
12V
200mA
-
-
Unregulated
2kV
5V
Fixed
10.7mm
6.7mm
12.75mm
4.5V
5.5V
MagI3C FISM Series
241개 품목 1-25개
10 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account