0
0 개 품목₩0

ITE & Industrial Isolated Surface Mount DC / DC Converters :

126개 제품을 찾았습니다.
Find a huge range of ITE & Industrial Isolated Surface Mount DC / DC Converters at element14 Korea. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as ITE, Medical, ITE & Industrial & Gate Drive Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Tdk-lambda, Multicomp Pro, XP Power, Murata Power Solutions & Aimtec

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
4349555

RoHS

Each
1+₩52,686
ITE & Industrial
Module
4:1
10W
1 Output
12V
900mA
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349545

RoHS

Each
1+₩52,686
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG10 Series
4349551

RoHS

Each
1+₩52,686
ITE & Industrial
Module
4:1
10W
1 Output
3.3V
2.6A
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349553

RoHS

Each
1+₩52,686
ITE & Industrial
Module
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349560

RoHS

Each
1+₩56,085
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349534

RoHS

Each
1+₩66,283
5+₩59,655
10+₩56,119
50+₩56,085
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
4349558

RoHS

Each
1+₩52,686
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349531

RoHS

Each
1+₩52,686
ITE & Industrial
Module
4:1
10W
1 Output
15V
700mA
-
-
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
4349509

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG6 Series
4312690

RoHS

Each
1+₩11,761
5+₩11,494
10+₩10,278
50+₩10,246
ITE & Industrial
Module
-
2W
2 Output
22.5V
100mA
-22.5V
-12mA
Regulated
3kV
24V
Programmable
7.5mm
3.55mm
12.83mm
21VDC
27VDC
R24C2T25 Series
4349562

RoHS

Each
1+₩56,085
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG10 Series
4349500

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG6 Series
4349506

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG6 Series
4349496

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG6 Series
4349511

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
1 Output
3.3V
1.6A
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
4349486

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG6 Series
4349492

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG6 Series
4349504

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG6 Series
4349536

RoHS

Each
1+₩56,085
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
12V
Fixed
12.4mm
11.8mm
19mm
4.5V
18V
CCG10 Series
4349513

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
4349517

RoHS

Each
1+₩73,854
5+₩66,468
10+₩62,530
50+₩62,488
ITE & Industrial
Module
4:1
6W
1 Output
15V
400mA
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
4349549

RoHS

Each
1+₩66,283
5+₩59,655
10+₩56,119
50+₩56,085
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
24V
Fixed
12.4mm
11.8mm
19mm
9V
36V
CCG10 Series
4349521

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
4349523

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
4349515

RoHS

Each
1+₩38,270
ITE & Industrial
Module
4:1
6W
1 Output
12V
500mA
-
-
-
1.5kV
48V
Fixed
12.4mm
11.8mm
19mm
18V
76V
CCG6 Series
126개 품목 1-25개
6 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account