Isolated Through Hole DC / DC Converters:
7,014개 제품을 찾았습니다.element14 Korea에서 Isolated Through Hole DC / DC Converters의 광범위한 제품을 찾아보세요. Traco Power, Xp Power, Recom Power, Murata Power Solutions & Cosel를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Isolated Through Hole DC / DC Converters 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩16,396 5+ ₩15,903 10+ ₩15,412 50+ ₩15,184 100+ ₩14,956 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 1 Output | - | 9V | 222mA | - | - | - | - | - | Regulated | - | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ ₩184,198 5+ ₩178,016 10+ ₩171,833 50+ ₩168,397 100+ ₩164,960 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 40W | - | 2 Output | - | 15V | 1.4A | - | - | -15V | - | 1.4A | - | - | 1.5kV | 24V | Fixed | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | JCP40 Ceries | |||||
Each | 1+ ₩21,564 5+ ₩20,911 10+ ₩20,272 50+ ₩19,415 100+ ₩18,222 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 3W | - | 2 Output | - | 15V | 100mA | - | - | -15V | - | 100mA | Regulated | - | 1.6kV | 12V | Fixed | 21.85mm | 10.6mm | 9.2mm | 9V | 18V | IZ Series | |||||
Each | 1+ ₩12,416 5+ ₩12,038 10+ ₩11,675 50+ ₩11,182 100+ ₩10,427 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 5V | 200mA | - | - | -5V | - | 200mA | Unregulated | - | 1kV | 12V | Fixed | 7.2mm | 10.16mm | 19.5mm | 10.8V | 13.2V | IH Series | |||||
Each | 1+ ₩20,766 5+ ₩20,144 10+ ₩19,521 50+ ₩18,690 100+ ₩17,444 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | Regulated | - | 1.6kV | 48V | Fixed | 21.85mm | 10.6mm | 9.2mm | 36V | 72V | IZ Series | |||||
Each | 1+ ₩31,743 10+ ₩30,069 25+ ₩29,425 50+ ₩28,947 100+ ₩26,646 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 6W | - | 1 Output | - | 24V | 250mA | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 6WIN Series | |||||
Each | 1+ ₩31,481 10+ ₩29,286 25+ ₩28,658 50+ ₩28,193 100+ ₩27,734 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 3W | - | 1 Output | - | 5V | 600mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 3 Series | |||||
Each | 1+ ₩24,160 10+ ₩22,146 25+ ₩21,672 50+ ₩21,320 100+ ₩19,851 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 2 Output | - | 5V | 200mA | - | - | -5V | - | 200mA | Regulated | - | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | TMR 2 Series | |||||
Each | 1+ ₩23,182 10+ ₩21,384 25+ ₩20,927 50+ ₩20,587 100+ ₩19,154 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 2W | - | 1 Output | - | 12V | 167mA | - | - | - | - | - | Regulated | - | 1.5kV | 48V | Fixed | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩10,628 5+ ₩10,572 10+ ₩10,502 20+ ₩10,314 50+ ₩10,125 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 7.65mm | 10.15mm | 19.5mm | 10.8V | 13.2V | NMG Series | ||||
Each | 1+ ₩16,074 5+ ₩16,040 10+ ₩16,005 50+ ₩15,971 100+ ₩15,964 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 1 Output | - | 12V | 167mA | - | - | - | - | - | Regulated | - | 1kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 36V | 72V | IU Series | |||||
Each | 1+ ₩35,053 10+ ₩32,070 25+ ₩31,383 50+ ₩30,872 100+ ₩28,461 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ ₩10,055 10+ ₩9,134 25+ ₩8,873 50+ ₩8,350 100+ ₩8,089 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 1 Output | - | 12V | 165mA | - | - | - | - | - | Unregulated | - | 1kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ ₩114,513 10+ ₩105,798 25+ ₩101,734 50+ ₩94,720 100+ ₩93,254 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 2 Output | - | 12V | 1.25A | - | - | -12V | - | 1.25A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ ₩16,717 5+ ₩16,215 10+ ₩15,714 50+ ₩15,046 100+ ₩14,711 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 1 Output | - | 24V | 83mA | - | - | - | - | - | Regulated | - | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ ₩34,851 5+ ₩33,805 10+ ₩32,760 50+ ₩31,366 100+ ₩29,275 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 3W | - | 2 Output | - | 5V | 300mA | - | - | -5V | - | 300mA | Regulated | - | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IT Series | |||||
Each | 1+ ₩20,529 10+ ₩19,050 25+ ₩18,642 50+ ₩18,340 100+ ₩17,019 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 2W | - | 2 Output | - | 5V | 200mA | - | - | -5V | - | 200mA | Regulated | - | 1.5kV | 5V | Fixed | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ ₩20,529 10+ ₩19,050 25+ ₩18,642 50+ ₩18,340 100+ ₩17,019 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 2W | - | 2 Output | - | 5V | 200mA | - | - | -5V | - | 200mA | Regulated | - | 1.5kV | 24V | Fixed | 13.7mm | 8mm | 23.8mm | 18V | 36V | TEL 2 Series | |||||
Each | 1+ ₩96,782 5+ ₩93,951 10+ ₩89,899 50+ ₩88,375 100+ ₩85,166 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 40W | - | 1 Output | - | 12V | 3.33A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK40 Series | |||||
Each | 1+ ₩21,172 5+ ₩20,533 10+ ₩19,909 50+ ₩19,052 100+ ₩17,789 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 3W | - | 1 Output | - | 3.3V | 700mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ ₩8,277 10+ ₩7,638 25+ ₩7,421 50+ ₩6,985 100+ ₩6,767 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | 100mA | Unregulated | - | 1.5kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ ₩36,868 10+ ₩33,712 25+ ₩30,878 50+ ₩30,418 100+ ₩29,957 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 3W | - | 2 Output | - | 12V | 125mA | - | - | -12V | - | 125mA | Regulated | - | 1.6kV | 24V | Fixed | 9.2mm | 11.1mm | 21.8mm | 9V | 36V | TMR 3WI Series | |||||
Each | 1+ ₩86,026 10+ ₩78,443 25+ ₩74,928 50+ ₩69,759 100+ ₩68,684 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 2 Output | - | 5V | 2A | - | - | -5V | - | 2A | - | - | 1.5kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ ₩45,868 10+ ₩41,658 25+ ₩40,766 50+ ₩40,103 100+ ₩37,177 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 2 Output | - | 5V | 500mA | - | - | -5V | - | 500mA | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+ ₩33,140 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | - | 5V | 500mA | - | - | -5V | - | 500mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series |