Isolated Through Hole DC / DC Converters:
7,014개 제품을 찾았습니다.element14 Korea에서 Isolated Through Hole DC / DC Converters의 광범위한 제품을 찾아보세요. Traco Power, Xp Power, Recom Power, Murata Power Solutions & Cosel를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Isolated Through Hole DC / DC Converters 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩13,897 5+ ₩13,839 10+ ₩13,723 20+ ₩13,598 50+ ₩12,343 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | 67mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||
Each | 1+ ₩8,277 10+ ₩7,638 25+ ₩7,421 50+ ₩6,985 100+ ₩6,767 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 80mA | - | - | - | - | - | Unregulated | - | 1.5kV | 24V | Fixed | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,095 5+ ₩7,053 10+ ₩7,011 20+ ₩6,886 50+ ₩6,760 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 1kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEA1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩103,230 5+ ₩102,392 10+ ₩101,537 | Min: 1 / Mult: 1 | ITE | - | Eighth Brick | - | 4:1 | 72W | - | 1 Output | - | 12V | 6A | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | 22.9mm | 9.7mm | 58.4mm | 9V | 36V | UWE Series | ||||
Each | 1+ ₩37,182 5+ ₩36,066 10+ ₩34,951 50+ ₩33,464 100+ ₩31,233 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 15V | 100mA | - | - | -15V | - | 100mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ ₩13,912 5+ ₩13,490 10+ ₩13,084 50+ ₩12,518 100+ ₩11,690 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 2W | - | 2 Output | - | 5V | 200mA | - | - | -5V | - | 200mA | Unregulated | - | 1kV | 24V | Fixed | 10.16mm | 6.88mm | 20.32mm | 21.6V | 26.4V | IH Series | |||||
Each | 1+ ₩61,111 5+ ₩59,279 10+ ₩57,446 50+ ₩55,000 100+ ₩53,390 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JCK20 Series | |||||
Each | 1+ ₩33,684 5+ ₩32,673 10+ ₩31,663 50+ ₩30,316 100+ ₩28,295 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | - | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩20,867 5+ ₩20,765 10+ ₩20,388 20+ ₩20,134 50+ ₩19,880 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 1 Output | - | 12V | 250mA | - | - | - | - | - | Regulated | - | 1kV | 12V | Fixed | 14.66mm | 7mm | 32.26mm | 9V | 18V | NDY Series | ||||
Each | 1+ ₩6,912 5+ ₩6,593 10+ ₩6,535 20+ ₩6,506 50+ ₩6,477 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 2 Output | - | 5V | 100mA | - | - | -5V | - | 100mA | Unregulated | - | 1kV | 12V | Fixed | 9.8mm | 6.8mm | 19.5mm | 10.8V | 13.2V | NMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩19,607 5+ ₩19,524 10+ ₩19,384 20+ ₩19,035 50+ ₩18,686 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 15V | 33mA | - | - | -15V | - | 33mA | Unregulated | - | 5.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | NMJ Series | ||||
Each | 1+ ₩134,025 10+ ₩125,969 25+ ₩123,450 50+ ₩120,931 100+ ₩118,411 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | - | - | 1.5kV | 24V | Fixed | 25.4mm | 9.6mm | 50.8mm | 18V | 36V | TEL 30 Series | |||||
Each | 1+ ₩44,968 10+ ₩40,841 25+ ₩39,966 50+ ₩39,316 100+ ₩36,448 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 5W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | TEN 5WI Series | |||||
Each | 1+ ₩52,523 10+ ₩49,745 25+ ₩48,680 50+ ₩47,888 100+ ₩44,594 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 8W | - | 1 Output | - | 12V | 666mA | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ ₩88,115 5+ ₩72,646 10+ ₩71,683 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
Each | 1+ ₩54,841 5+ ₩53,196 10+ ₩51,551 50+ ₩49,357 100+ ₩46,455 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 3.3V | 4A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ ₩47,789 5+ ₩46,356 10+ ₩44,922 50+ ₩43,010 100+ ₩41,245 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 12W | - | 1 Output | - | 12V | 1A | - | - | - | - | - | Regulated | - | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF12 Series | |||||
Each | 1+ ₩23,553 5+ ₩22,842 10+ ₩22,130 50+ ₩21,186 100+ ₩19,778 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 2W | - | 2 Output | - | 12V | 85mA | - | - | -12V | - | 85mA | Regulated | - | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ ₩15,247 5+ ₩14,797 10+ ₩14,333 50+ ₩13,723 100+ ₩12,808 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 3W | - | 2 Output | - | 9V | 167mA | - | - | -9V | - | 167mA | Semi-regulated | - | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ ₩24,786 10+ ₩22,794 25+ ₩22,307 50+ ₩21,945 100+ ₩20,426 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 2W | - | 2 Output | - | 15V | 67mA | - | - | -15V | - | 65mA | Regulated | - | 1.5kV | 48V | Fixed | 13.7mm | 7.2mm | 23.8mm | 36V | 75V | TEL 2 Series | |||||
Each | 1+ ₩7,987 10+ ₩7,392 25+ ₩7,174 50+ ₩6,753 100+ ₩6,549 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 9V | 110mA | - | - | - | - | - | Unregulated | - | 1kV | 5V | Fixed | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
Each | 1+ ₩48,194 5+ ₩46,747 10+ ₩46,626 50+ ₩46,504 100+ ₩46,460 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 1 Output | - | 12V | 1.3A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | JCM15 Series | |||||
Each | 1+ ₩11,254 10+ ₩10,117 25+ ₩9,835 50+ ₩9,258 100+ ₩8,962 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 2W | - | 2 Output | - | 5V | 200mA | - | - | -5V | - | 200mA | Unregulated | - | 1kV | 24V | Fixed | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ ₩19,551 10+ ₩18,038 25+ ₩17,652 50+ ₩17,365 100+ ₩16,090 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 2W | - | 1 Output | - | 5V | 400mA | - | - | - | - | - | Regulated | - | 1.5kV | 5V | Fixed | 13.7mm | 7.2mm | 23.8mm | 4.5V | 9V | TEL 2 Series | |||||
Each | 1+ ₩8,147 5+ ₩7,900 10+ ₩7,653 50+ ₩7,319 100+ ₩6,840 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 5V | 200mA | - | - | - | - | - | Semi-regulated | - | 1kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | IQ Series |