Isolated Through Hole DC / DC Converters:
7,014개 제품을 찾았습니다.element14 Korea에서 Isolated Through Hole DC / DC Converters의 광범위한 제품을 찾아보세요. Traco Power, Xp Power, Recom Power, Murata Power Solutions & Cosel를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Isolated Through Hole DC / DC Converters 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Voltage Min
DC / DC Converter Type
Input Voltage Max
Input Ratio
Output Power Max
DC / DC Converter IC Case
No. of Outputs
No. of Pins
Output Voltage - Output 1
Output Current - Output 1
Output Current
Output Voltage Nom
Output Voltage - Output 2
Switching Frequency
Output Current - Output 2
Output Regulation
Operating Temperature Max
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩33,140 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | - | 5V | 500mA | - | - | -5V | - | 500mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ ₩7,989 5+ ₩7,751 10+ ₩7,509 50+ ₩7,190 100+ ₩6,711 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 12V | 84mA | - | - | - | - | - | Unregulated | - | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ ₩16,074 5+ ₩15,591 10+ ₩15,109 50+ ₩14,886 100+ ₩14,688 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 2W | - | 1 Output | - | 15V | 133mA | - | - | - | - | - | Regulated | - | 1kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 36V | IU Series | |||||
Each | 1+ ₩52,653 5+ ₩51,071 10+ ₩49,488 50+ ₩47,382 100+ ₩44,231 | Min: 1 / Mult: 1 | Medical | - | DIP | - | 2:1 | 6W | - | 1 Output | - | 12V | 500mA | - | - | - | - | - | Regulated | - | 3kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 10V | 17V | JHM06 Series | |||||
Each | 1+ ₩11,796 5+ ₩11,442 10+ ₩11,087 50+ ₩10,616 100+ ₩9,999 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 3.3V | 300mA | - | - | - | - | - | Unregulated | - | 3kV | 12V | Fixed | 6.1mm | 10.15mm | 11.68mm | 10.8V | 13.2V | IE Series | |||||
Each | 1+ ₩36,462 10+ ₩34,711 25+ ₩33,967 50+ ₩33,415 100+ ₩30,872 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 6W | - | 1 Output | - | 24V | 250mA | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 9.1mm | 11.2mm | 21.8mm | 9V | 36V | TMR 6WI Series | |||||
Each | 1+ ₩21,907 5+ ₩21,219 10+ ₩19,805 50+ ₩19,715 100+ ₩18,396 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 2W | - | 1 Output | - | 15V | 135mA | - | - | - | - | - | Regulated | - | 1.5kV | 48V | Fixed | 9.2mm | 12.5mm | 26mm | 18V | 75V | IM Series | |||||
Each | 1+ ₩21,564 5+ ₩20,911 10+ ₩20,272 50+ ₩19,415 100+ ₩18,223 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 2:1 | 3W | - | 2 Output | - | 12V | 125mA | - | - | -12V | - | 125mA | Regulated | - | 1.6kV | 24V | Fixed | 21.85mm | 10.6mm | 9.2mm | 18V | 36V | IZ Series | |||||
Each | 1+ ₩81,463 5+ ₩79,009 10+ ₩76,569 50+ ₩73,317 100+ ₩68,423 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 30W | - | 1 Output | - | 12V | 2.5A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK30 Series | |||||
Each | 1+ ₩21,056 5+ ₩20,431 10+ ₩19,792 50+ ₩18,950 100+ ₩17,687 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 2W | - | 1 Output | - | 12V | 165mA | - | - | - | - | - | Regulated | - | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ ₩7,525 5+ ₩7,481 10+ ₩7,436 20+ ₩7,303 50+ ₩7,170 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 1kV | 5V | Fixed | 9.8mm | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ ₩89,307 5+ ₩86,628 10+ ₩83,948 50+ ₩80,376 100+ ₩75,018 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 30W | - | 1 Output | - | 5V | 6A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.16mm | 50.8mm | 9V | 36V | JTL30 Series | |||||
Each | 1+ ₩48,194 5+ ₩46,747 10+ ₩46,504 50+ ₩46,399 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 15W | - | 1 Output | - | 15V | 1A | - | - | - | - | - | Regulated | - | 1.6kV | 12V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | JCM15 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ ₩13,897 5+ ₩13,839 10+ ₩13,723 20+ ₩13,598 50+ ₩12,343 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 1 Output | - | 15V | 67mA | - | - | - | - | - | Unregulated | - | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMV Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩7,095 5+ ₩7,053 10+ ₩7,011 20+ ₩6,886 50+ ₩6,760 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 1W | - | 2 Output | - | 12V | 42mA | - | - | -12V | - | 42mA | Unregulated | - | 1kV | 5V | Fixed | 6.15mm | 10.15mm | 19.65mm | 4.5V | 5.5V | MEA1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩103,230 5+ ₩102,392 10+ ₩101,537 | Min: 1 / Mult: 1 | ITE | - | Eighth Brick | - | 4:1 | 72W | - | 1 Output | - | 12V | 6A | - | - | - | - | - | - | - | 1.5kV | 12V | Fixed | 22.9mm | 9.7mm | 58.4mm | 9V | 36V | UWE Series | ||||
Each | 1+ ₩37,182 5+ ₩36,066 10+ ₩34,951 50+ ₩33,464 100+ ₩31,233 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 3W | - | 2 Output | - | 15V | 100mA | - | - | -15V | - | 100mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10mm | 25.4mm | 18V | 36V | JCA03 Series | |||||
Each | 1+ ₩61,111 5+ ₩59,279 10+ ₩57,446 50+ ₩55,000 100+ ₩53,390 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 20W | - | 1 Output | - | 5V | 4A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | JCK20 Series | |||||
Each | 1+ ₩33,684 5+ ₩32,673 10+ ₩31,663 50+ ₩30,316 100+ ₩28,295 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 2:1 | 6W | - | 2 Output | - | 15V | 200mA | - | - | -15V | - | 200mA | - | - | 1.6kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ ₩52,523 10+ ₩49,745 25+ ₩48,680 50+ ₩47,888 100+ ₩44,594 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 8W | - | 1 Output | - | 12V | 666mA | - | - | - | - | - | - | - | 1.5kV | 48V | Fixed | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ ₩88,115 5+ ₩72,646 10+ ₩71,683 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 20W | - | 1 Output | - | 12V | 1.67A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 10.1mm | 50.8mm | 9V | 36V | JTM20 Series | |||||
Each | 1+ ₩54,841 5+ ₩53,196 10+ ₩51,551 50+ ₩49,357 100+ ₩46,455 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 15W | - | 1 Output | - | 3.3V | 4A | - | - | - | - | - | Regulated | - | 1.6kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | JTH15 Series | |||||
Each | 1+ ₩47,789 5+ ₩46,356 10+ ₩44,922 50+ ₩43,010 100+ ₩41,245 | Min: 1 / Mult: 1 | ITE | - | DIP | - | 4:1 | 12W | - | 1 Output | - | 12V | 1A | - | - | - | - | - | Regulated | - | 1.6kV | 48V | Fixed | 20.32mm | 10.16mm | 31.75mm | 18V | 75V | JTF12 Series | |||||
Each | 1+ ₩23,553 5+ ₩22,842 10+ ₩22,130 50+ ₩21,186 100+ ₩19,778 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 4:1 | 2W | - | 2 Output | - | 12V | 85mA | - | - | -12V | - | 85mA | Regulated | - | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IM Series | |||||
Each | 1+ ₩15,247 5+ ₩14,797 10+ ₩14,333 50+ ₩13,723 100+ ₩12,808 | Min: 1 / Mult: 1 | ITE | - | SIP | - | 1:1 | 3W | - | 2 Output | - | 9V | 167mA | - | - | -9V | - | 167mA | Semi-regulated | - | 1kV | 5V | Fixed | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series |