CCG15 Series Isolated Through Hole DC / DC Converters:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩40,890 5+ ₩40,073 10+ ₩39,255 20+ ₩38,437 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | |||||
Each | 1+ ₩40,890 5+ ₩40,073 10+ ₩39,255 20+ ₩38,437 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | |||||
Each | 1+ ₩40,890 5+ ₩40,073 10+ ₩39,255 20+ ₩38,437 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG15 Series | |||||
Each | 1+ ₩40,890 5+ ₩40,775 10+ ₩40,659 20+ ₩39,846 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 1 Output | 12V | 1.3A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | |||||
Each | 1+ ₩40,890 5+ ₩40,073 10+ ₩39,255 20+ ₩38,437 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | |||||
Each | 1+ ₩40,890 5+ ₩40,073 10+ ₩39,255 20+ ₩38,437 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG15 Series | |||||
Each | 1+ ₩40,890 5+ ₩40,073 10+ ₩39,255 20+ ₩38,437 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG15 Series | |||||
Each | 1+ ₩40,890 5+ ₩40,073 10+ ₩39,255 20+ ₩38,437 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG15 Series | |||||
Each | 1+ ₩40,890 5+ ₩40,073 10+ ₩39,255 20+ ₩38,437 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650A | 1.5kV | 48V | Fixed | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | CCG15 Series | |||||
TDK-LAMBDA | Each | 1+ ₩40,890 5+ ₩40,073 10+ ₩39,255 20+ ₩38,899 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series | ||||
TDK-LAMBDA | Each | 1+ ₩52,985 5+ ₩49,579 10+ ₩48,027 20+ ₩46,472 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 15.6W | 2 Output | 12V | 650mA | -12V | 650A | 1.5kV | 24V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG15 Series |