CRL2 Series Isolated Through Hole DC / DC Converters:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,505 5+ ₩8,463 10+ ₩8,407 20+ ₩8,197 50+ ₩7,987 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 12V | Fixed | 7.5mm | 10mm | 14mm | 10.8V | 13.2V | CRL2 Series | |||||
Each | 1+ ₩8,505 5+ ₩8,463 10+ ₩8,407 20+ ₩8,205 50+ ₩8,002 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | CRL2 Series |