CRV1 Series Isolated Through Hole DC / DC Converters:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩3,558 5+ ₩3,544 10+ ₩3,529 20+ ₩3,500 50+ ₩3,471 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | CRV1 Series | |||||
Each | 1+ ₩8,268 5+ ₩8,226 10+ ₩8,170 20+ ₩8,024 50+ ₩7,877 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 3kV | 5V | Fixed | 7.6mm | 10mm | 19.6mm | 4.5V | 5.5V | CRV1 Series | |||||
Each | 1+ ₩4,604 5+ ₩4,575 10+ ₩4,546 20+ ₩4,466 50+ ₩4,386 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 5V | Fixed | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | CRV1 Series | |||||
Each | 1+ ₩4,609 5+ ₩4,581 10+ ₩4,553 20+ ₩4,470 50+ ₩4,386 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 12V | Fixed | 19.5mm | 10mm | 6mm | 10.8V | 13.2V | CRV1 Series |