IEQ05 Series Isolated Through Hole DC / DC Converters:
14개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩32,581 5+ ₩31,601 10+ ₩30,621 50+ ₩29,327 100+ ₩29,303 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ ₩35,513 5+ ₩34,449 10+ ₩33,224 50+ ₩31,962 100+ ₩31,046 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | IEQ05 Series | |||||
Each | 1+ ₩35,513 5+ ₩34,449 10+ ₩33,382 50+ ₩31,962 100+ ₩31,816 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 24V | 209mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | IEQ05 Series | |||||
Each | 1+ ₩35,513 5+ ₩34,449 10+ ₩33,382 50+ ₩31,962 100+ ₩29,832 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | IEQ05 Series | |||||
Each | 1+ ₩37,842 5+ ₩36,709 10+ ₩35,577 50+ ₩34,052 100+ ₩31,787 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 2 Output | 12V | 209mA | -12V | 209mA | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ ₩37,452 5+ ₩35,211 10+ ₩33,418 50+ ₩31,625 100+ ₩29,832 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 24V | 209mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | IEQ05 Series | |||||
Each | 1+ ₩36,201 5+ ₩35,112 10+ ₩34,023 50+ ₩32,585 100+ ₩30,411 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ ₩36,927 5+ ₩35,809 10+ ₩33,382 50+ ₩33,224 100+ ₩31,017 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 3.3V | 1.075A | - | - | Regulated | 1.5kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | IEQ05 Series | |||||
Each | 1+ ₩38,498 5+ ₩36,567 10+ ₩34,988 50+ ₩33,408 100+ ₩32,740 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 2 Output | 15V | 167mA | -15V | 167mA | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ ₩35,513 5+ ₩34,449 10+ ₩33,837 50+ ₩33,224 100+ ₩32,560 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 3.3V | 1.075A | - | - | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | IEQ05 Series | |||||
Each | 1+ ₩36,201 5+ ₩35,112 10+ ₩32,934 50+ ₩32,585 100+ ₩30,411 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | IEQ05 Series | |||||
Each | 1+ ₩35,513 5+ ₩34,449 10+ ₩33,382 50+ ₩31,962 100+ ₩29,832 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 12V | 417mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | IEQ05 Series | |||||
Each | 1+ ₩35,513 5+ ₩34,449 10+ ₩33,382 50+ ₩31,962 100+ ₩29,832 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 3.3V | 1.075A | - | - | Regulated | 1.5kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | IEQ05 Series | |||||
Each | 1+ ₩36,927 5+ ₩35,755 10+ ₩33,382 50+ ₩33,224 100+ ₩31,017 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 5W | 1 Output | 15V | 334mA | - | - | Regulated | 1.5kV | 12V | Fixed | 9.3mm | 11.2mm | 21.8mm | 4.5V | 18V | IEQ05 Series |