IK Series Isolated Through Hole DC / DC Converters:
12개 제품을 찾았습니다.IK Series Isolated Through Hole DC / DC Converters
The IK series from XP Power offers small package sizes with single output, 0.25 W, isolated DC-DC converters. The IK series offers 1.0kVDC isolation, a -40°C to +85°C operating temperature and is available in an industry standard SIP or DIP package.
- Unregulated single output
- ±10% input range
- Single outputs 3.3 to 24VDC
- SIP4 or DIP8 package
- 1.0kVDC isolation, 3.0kVDC option
- MTBF >1.1 MHrs
- Operating temperature -40°C to +85°C
- Cooling: Convection-cooled
- 3 Year Warranty
- Applications: ITE (Commercial)
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩8,321 5+ ₩8,074 10+ ₩7,827 50+ ₩7,493 100+ ₩7,085 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series | |||||
Each | 1+ ₩8,156 5+ ₩7,910 10+ ₩7,667 50+ ₩7,341 100+ ₩6,851 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ ₩8,321 5+ ₩8,074 10+ ₩7,743 50+ ₩7,493 100+ ₩7,085 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ ₩8,481 5+ ₩8,219 10+ ₩7,958 50+ ₩7,624 100+ ₩7,125 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ ₩8,156 5+ ₩7,910 10+ ₩7,667 50+ ₩7,565 100+ ₩7,463 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ ₩7,489 5+ ₩7,267 10+ ₩7,044 50+ ₩6,744 100+ ₩6,413 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ ₩8,320 5+ ₩8,069 10+ ₩7,821 50+ ₩7,488 100+ ₩6,989 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 15V | 16.67mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ ₩8,156 5+ ₩7,910 10+ ₩7,667 50+ ₩7,341 100+ ₩6,851 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 3.3V | 75.7mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series | |||||
Each | 1+ ₩8,156 5+ ₩7,910 10+ ₩7,667 50+ ₩7,341 100+ ₩6,851 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 12V | Fixed | 6.1mm | 9.8mm | 11.68mm | 10.8V | 13.2V | IK Series | |||||
Each | 1+ ₩8,156 5+ ₩7,910 10+ ₩7,667 50+ ₩7,341 100+ ₩6,851 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 12V | 20.83mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ ₩8,156 5+ ₩7,910 10+ ₩7,667 50+ ₩7,341 100+ ₩6,851 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 5V | Fixed | 6.1mm | 9.8mm | 11.68mm | 4.5V | 5.5V | IK Series | |||||
Each | 1+ ₩8,156 5+ ₩7,910 10+ ₩7,667 50+ ₩7,341 100+ ₩6,851 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 250mW | 1 Output | 24V | 10.41mA | Unregulated | 1kV | 24V | Fixed | 6mm | 9.65mm | 11.68mm | 21.6V | 26.4V | IK Series |