IRS Series Isolated Through Hole DC / DC Converters:
11개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩66,651 5+ ₩64,966 10+ ₩62,215 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.25kV | 48V | Fixed, Adjustable | 26.31mm | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩72,283 5+ ₩70,440 10+ ₩67,052 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.25kV | 48V | Fixed, Adjustable | 26.31mm | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩77,185 5+ ₩75,261 10+ ₩71,697 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.8kV | 24V | Fixed, Adjustable | 38.1mm | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩74,546 5+ ₩72,713 10+ ₩69,277 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.25kV | 48V | Fixed, Adjustable | 38.1mm | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩73,847 5+ ₩71,971 10+ ₩68,503 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.8kV | 24V | Fixed, Adjustable | 26.3mm | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩73,847 5+ ₩71,971 10+ ₩68,503 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 50W | 1 Output | 5V | 10A | 2.8kV | 24V | Fixed, Adjustable | 26.3mm | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩75,607 5+ ₩73,730 10+ ₩70,244 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.25kV | 48V | Fixed, Adjustable | 38.1mm | 12.7mm | 36.47mm | 18V | 75V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩77,185 5+ ₩75,261 10+ ₩71,697 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 48W | 1 Output | 24V | 2A | 2.8kV | 24V | Fixed, Adjustable | 36.5mm | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩73,847 5+ ₩71,971 10+ ₩68,503 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 48W | 1 Output | 24V | 2A | 2.8kV | 24V | Fixed, Adjustable | 38.1mm | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩77,185 5+ ₩75,261 10+ ₩71,697 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 54W | 1 Output | 12V | 4.5A | 2.8kV | 24V | Fixed, Adjustable | 38.1mm | 12.7mm | 36.6mm | 9V | 36V | IRS Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩77,185 5+ ₩75,861 10+ ₩74,536 | Min: 1 / Mult: 1 | Railway | Sixteenth Brick | 4:1 | 49.5W | 1 Output | 3.3V | 15A | 2.8kV | 24V | Fixed, Adjustable | 38.1mm | 12.7mm | 36.6mm | 9V | 36V | IRS Series |