IT Series Isolated Through Hole DC / DC Converters:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩34,851 5+ ₩33,805 10+ ₩32,760 50+ ₩31,366 100+ ₩29,275 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IT Series | |||||
Each | 1+ ₩31,965 5+ ₩31,005 10+ ₩30,048 50+ ₩28,769 100+ ₩26,851 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 12.5mm | 26mm | 18V | 75V | IT Series | |||||
Each | 1+ ₩34,851 5+ ₩33,805 10+ ₩32,760 50+ ₩31,366 100+ ₩29,275 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 12.5mm | 26mm | 18V | 75V | IT Series | |||||
Each | 1+ ₩31,338 5+ ₩30,397 10+ ₩29,458 50+ ₩28,204 100+ ₩26,324 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 12.5mm | 26mm | 18V | 75V | IT Series | |||||
Each | 1+ ₩31,338 5+ ₩30,397 10+ ₩29,458 50+ ₩28,204 100+ ₩26,324 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IT Series | |||||
Each | 1+ ₩32,585 5+ ₩31,251 10+ ₩29,458 50+ ₩29,318 100+ ₩27,358 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IT Series | |||||
Each | 1+ ₩34,681 5+ ₩32,939 10+ ₩32,760 50+ ₩31,366 100+ ₩29,275 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IT Series | |||||
Each | 1+ ₩34,851 5+ ₩33,805 10+ ₩32,760 50+ ₩31,366 100+ ₩29,275 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 12.5mm | 26mm | 9V | 36V | IT Series |