ITQ Series Isolated Through Hole DC / DC Converters:
11개 제품을 찾았습니다.ITQ Series Isolated Through Hole DC / DC Converters
The ITQ Series offers a compact 6W, cost effective DC-DC module with wide 4:1 input ranges. Outputs are regulated single or dual options. Features include short circuit protection, no minimum load, high efficiency, remote on/off control.
- Regulated single & dual outputs
- 4:1 input range
- Single outputs 3.3 to 24VDC
- Dual outputs ±5.0 to ±15VDC
- SIP8 package
- 1.5kVDC isolation, 3.0kVDC option
- Remote On/Off
- Operating temperature -40°C to +100°C
- Full power to +85°C
- Applications: ITE (Commercial)
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩32,762 5+ ₩31,779 10+ ₩30,798 50+ ₩30,339 100+ ₩29,930 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | ITQ Series | |||||
Each | 1+ ₩32,762 5+ ₩31,779 10+ ₩30,798 50+ ₩29,486 100+ ₩28,742 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | ITQ Series | |||||
Each | 1+ ₩32,762 5+ ₩31,779 10+ ₩30,798 50+ ₩29,486 100+ ₩28,074 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | ITQ Series | |||||
Each | 1+ ₩32,762 5+ ₩31,779 10+ ₩30,798 50+ ₩29,486 100+ ₩28,074 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 75V | ITQ Series | |||||
Each | 1+ ₩37,755 5+ ₩36,622 10+ ₩35,490 50+ ₩33,979 100+ ₩31,714 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | ITQ Series | |||||
Each | 1+ ₩32,762 5+ ₩31,779 10+ ₩30,798 50+ ₩29,486 100+ ₩27,563 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 75V | ITQ Series | |||||
Each | 1+ ₩39,207 5+ ₩38,031 10+ ₩36,855 50+ ₩35,286 100+ ₩33,835 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 3kV | 24V | Fixed | 9.2mm | 11.1mm | 21.85mm | 9V | 36V | ITQ Series | |||||
Each | 1+ ₩32,762 5+ ₩31,779 10+ ₩30,798 50+ ₩29,486 100+ ₩27,563 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 9V | 666mA | - | - | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 75V | ITQ Series | |||||
Each | 1+ ₩37,755 5+ ₩36,622 10+ ₩35,490 50+ ₩33,979 100+ ₩31,714 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 3kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 75V | ITQ Series | |||||
Each | 1+ ₩37,755 5+ ₩36,622 10+ ₩35,490 50+ ₩33,979 100+ ₩31,714 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 3kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 75V | ITQ Series | |||||
Each | 1+ ₩34,851 5+ ₩33,805 10+ ₩32,760 50+ ₩31,366 100+ ₩29,275 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | 9.2mm | 11.1mm | 21.85mm | 18V | 75V | ITQ Series |