ITV Series Isolated Through Hole DC / DC Converters:
7개 제품을 찾았습니다.ITV Series Isolated Through Hole DC / DC Converters
The ITV series of unregulated DC-DC modules provides an exceptional high operating temperature range while remaining cost effective. Features include short circuit protection and a robust encapsulated package.
- Semi-regulated single & dual outputs
- ±10% input range
- Single outputs 5.0 to 15VDC
- Dual outputs ±5.0 to ±15VDC
- SIP7 package
- 3.0kVDC functional isolation
- Class B radiated emissions
- Operating temperature -40°C to +105°C
- Full power to +95°C
- Applications: ITE (Commercial)
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩10,482 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | |||||
Each | 1+ ₩11,661 5+ ₩11,312 10+ ₩10,962 50+ ₩10,495 100+ ₩10,159 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83.3mA | - | - | Semi-regulated | 3kV | 12V | Fixed | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | ITV Series | |||||
Each | 1+ ₩11,101 5+ ₩10,762 10+ ₩10,437 25+ ₩10,111 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | - | - | Semi-regulated | 3kV | 5V | Fixed | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | ITV Series | |||||
Each | 1+ ₩12,401 5+ ₩12,024 10+ ₩11,661 50+ ₩11,167 100+ ₩10,412 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33.3mA | -15V | 33.3mA | Semi-regulated | 3kV | 24V | Fixed | 19.5mm | 10mm | 6mm | 21.6V | 26.4V | ITV Series | |||||
Each | 1+ ₩16,464 5+ ₩14,406 10+ ₩11,936 50+ ₩10,702 100+ ₩9,878 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series | |||||
Each | 1+ ₩17,197 5+ ₩15,048 10+ ₩12,468 50+ ₩11,178 100+ ₩10,318 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 41.6mA | -12V | 41.6mA | Semi-regulated | 3kV | 12V | Fixed | 19.5mm | 10mm | 6mm | 10.8V | 13.2V | ITV Series | |||||
Each | 1+ ₩11,893 5+ ₩11,530 10+ ₩11,167 50+ ₩10,702 100+ ₩9,976 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 66.7mA | - | - | Semi-regulated | 3kV | 24V | Fixed | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | ITV Series |