JCE06 Series Isolated Through Hole DC / DC Converters:
10개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩27,819 5+ ₩26,984 10+ ₩26,150 50+ ₩25,037 100+ ₩23,368 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ ₩27,819 5+ ₩26,984 10+ ₩26,150 50+ ₩25,037 100+ ₩23,368 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ ₩28,671 5+ ₩27,810 10+ ₩26,950 50+ ₩25,804 100+ ₩24,236 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ ₩29,231 5+ ₩28,360 10+ ₩27,474 50+ ₩26,312 100+ ₩24,555 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCE06 Series | |||||
Each | 1+ ₩29,231 5+ ₩28,360 10+ ₩27,474 50+ ₩26,312 100+ ₩24,555 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 75V | JCE06 Series | |||||
Each | 1+ ₩29,231 5+ ₩28,360 10+ ₩27,474 50+ ₩26,312 100+ ₩24,555 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCE06 Series | |||||
Each | 1+ ₩28,926 5+ ₩27,719 10+ ₩26,150 50+ ₩26,022 100+ ₩24,294 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCE06 Series | |||||
Each | 1+ ₩28,360 5+ ₩27,503 10+ ₩26,661 50+ ₩25,528 100+ ₩23,829 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | Fixed | 20.32mm | 10.4mm | 31.75mm | 36V | 75V | JCE06 Series | |||||
Each | 1+ ₩29,812 5+ ₩28,912 10+ ₩26,950 50+ ₩26,821 100+ ₩25,035 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 24V | 125mA | -24V | 125mA | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCE06 Series | |||||
Each | 1+ ₩29,231 5+ ₩28,360 10+ ₩27,474 50+ ₩26,312 100+ ₩24,555 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 12V | Fixed | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCE06 Series |